PLL Frequency Synthesizers

Filters

1 - 20 van 82 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 862-6458
FabrikantnummerHMC830LP6GE
FabrikantAnalog Devices
18,67 €
Each
Aantal stuks
1 105 mA 3000MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 3000MHz 4.8 V
RS-stocknr. 160-2710
FabrikantnummerHMC830LP6GE
FabrikantAnalog Devices
15,459 €
Each (On a Reel of 50)
Aantal stuks
1 105 mA 3000MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 3000MHz 4.8 V
RS-stocknr. 708-9943
FabrikantnummerADF4108BCPZ
FabrikantAnalog Devices
6,82 €
Each
Aantal stuks
1 17 mA 8000MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V
RS-stocknr. 158-1964
FabrikantnummerADF4108BCPZ
FabrikantAnalog Devices
4,819 €
Each (In a Tray of 490)
Aantal stuks
1 17 mA 8000MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V
RS-stocknr. 865-2270
FabrikantnummerADF5355BCPZ
FabrikantAnalog Devices
62,25 €
Each
Aantal stuks
3 85 mA 600MHz Surface Mount LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 13600MHz 3.15 V
RS-stocknr. 807-1788
FabrikantnummerADF4153ABRUZ
FabrikantAnalog Devices
4,68 €
Each (In a Pack of 2)
Aantal stuks
- 100 μA 250MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +85 °C 4000MHz 2.7 V
RS-stocknr. 158-1971
FabrikantnummerADF4107BCPZ
FabrikantAnalog Devices
3,848 €
Each (In a Tray of 490)
Aantal stuks
1 - 7000MHz Surface Mount CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 183-2193
FabrikantnummerAD9901KPZ
FabrikantAnalog Devices
9,05 €
Each
Aantal stuks
1 54 mA 200MHz Surface Mount PLCC 20 9.04 x 9.04 x 3.94mm 9.04mm 9.04mm 3.94mm 5 V +70 °C - -5.2 V
RS-stocknr. 709-5131
FabrikantnummerADF4111BRUZ
FabrikantAnalog Devices
5,26 €
Each
Aantal stuks
1 5.5 mA 1400MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS-stocknr. 161-0589
FabrikantnummerADF4106BRUZ
FabrikantAnalog Devices
3,762 €
Each (In a Tube of 96)
Aantal stuks
1 13 mA 6000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C 325MHz 2.7 V
RS-stocknr. 708-9782
FabrikantnummerADF4360-9BCPZ
FabrikantAnalog Devices
6,11 €
Each
Aantal stuks
1 5 mA 250MHz Surface Mount CP 24 2 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 400MHz 3 V
RS-stocknr. 158-1953
FabrikantnummerADN2814ACPZ
FabrikantAnalog Devices
14,852 €
Each (In a Tray of 490)
Aantal stuks
1 145 mA 160MHz Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V
RS-stocknr. 183-1786
FabrikantnummerAD9901KPZ
FabrikantAnalog Devices
7,664 €
Each (In a Tube of 49)
Aantal stuks
1 54 mA 200MHz Surface Mount PLCC 20 9.04 x 9.04 x 3.94mm 9.04mm 9.04mm 3.94mm 5 V +70 °C - -5.2 V
RS-stocknr. 708-9378
FabrikantnummerADF4002BCPZ
FabrikantAnalog Devices
3,72 €
Each
Aantal stuks
1 6 mA 400MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 183-2362
FabrikantnummerHMC834LP6GE
FabrikantAnalog Devices
16,744 €
Each (On a Tape of 50)
Aantal stuks
1 8 mA 4200MHz Surface Mount SMT 40 6.1 x 6.1 x 0.85mm 6.1mm 6.1mm 0.85mm 5.2 V +85 °C 8400MHz 4.8 V
RS-stocknr. 708-9827
FabrikantnummerADN2814ACPZ
FabrikantAnalog Devices
21,60 €
Each
Aantal stuks
1 145 mA 160MHz Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm 3.6 V +85 °C - 3 V
RS-stocknr. 709-7547
FabrikantnummerADF4116BRUZ
FabrikantAnalog Devices
5,26 €
Each
Aantal stuks
1 5.5 mA 550MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS-stocknr. 708-9788
FabrikantnummerADF4113HVBCPZ
FabrikantAnalog Devices
5,10 €
Each
Aantal stuks
1 16 mA 4000MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 5.5 V +85 °C 200MHz 2.7 V
RS-stocknr. 157-8518
FabrikantnummerADF4113BRUZ
FabrikantAnalog Devices
3,978 €
Each (In a Tube of 96)
Aantal stuks
1 11 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V
RS-stocknr. 709-7559
FabrikantnummerADF4118BRUZ
FabrikantAnalog Devices
3,97 €
Each
Aantal stuks
1 7.5 mA 3000MHz Surface Mount TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V