PLL Frequency Synthesizers

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 162-9621
FabrikantnummerP3MS650103H-4CR
FabrikantON Semiconductor
0,593 €
Each (On a Reel of 3000)
Aantal stuks
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS-stocknr. 145-4049
FabrikantnummerNB3N51032DTG
FabrikantON Semiconductor
2,501 €
Each (In a Tube of 96)
Aantal stuks
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS-stocknr. 787-7012
FabrikantnummerP3MS650103H-4CR
FabrikantON Semiconductor
1,304 €
Each (In a Pack of 5)
Aantal stuks
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V
RS-stocknr. 801-0248
FabrikantnummerFS7140-02G-XTD
FabrikantON Semiconductor
5,865 €
Each (In a Pack of 2)
Aantal stuks
1 35 mA 35MHz Surface Mount SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V
RS-stocknr. 827-0673
FabrikantnummerNB3N51032DTG
FabrikantON Semiconductor
2,955 €
Each (In a Pack of 2)
Aantal stuks
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS-stocknr. 802-2077
FabrikantnummerNBC12439AMNG
FabrikantON Semiconductor
8,93 €
Each
Aantal stuks
1 85 mA 20MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V
RS-stocknr. 186-9936
FabrikantnummerFS6377-01IG-XTD
FabrikantON Semiconductor
9,33 €
Each
Aantal stuks
4 43 mA 230MHz Surface Mount SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +85 °C 150MHz 4.5 V
RS-stocknr. 145-3624
FabrikantnummerNBC12439AMNG
FabrikantON Semiconductor
7,777 €
Each (In a Tube of 74)
Aantal stuks
1 85 mA 20MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V
RS-stocknr. 787-6930
FabrikantnummerNB3N5573DTG
FabrikantON Semiconductor
3,93 €
Each
Aantal stuks
2 135 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V
RS-stocknr. 186-9049
FabrikantnummerFS6377-01IG-XTD
FabrikantON Semiconductor
8,214 €
Each (In a Tube of 48)
Aantal stuks
4 43 mA 230MHz Surface Mount SOIC 16 9.98 x 3.99 x 1.55mm 9.98mm 3.99mm 1.55mm 5.5 V +85 °C 150MHz 4.5 V
RS-stocknr. 170-3521
FabrikantnummerNB3N5573DTG
FabrikantON Semiconductor
3,331 €
Each (In a Tube of 96)
Aantal stuks
2 135 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V
RS-stocknr. 145-5203
FabrikantnummerFS7140-02G-XTD
FabrikantON Semiconductor
5,044 €
Each (In a Tube of 76)
Aantal stuks
1 35 mA 35MHz Surface Mount SSOP 16 6.33 x 5.38 x 1.78mm 6.33mm 5.38mm 1.78mm 3.6 V +70 °C 150 MHz, 300 MHz 3 V
RS-stocknr. 161-2591
FabrikantnummerNB4N507ADG
FabrikantON Semiconductor
2,986 €
Each (In a Tube of 48)
Aantal stuks
1 35 mA 27MHz Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 85 °C 200MHz 3 V