PLL Frequency Synthesizers

Filters

1 - 20 van 97 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 160-2710
FabrikantnummerHMC830LP6GE
FabrikantAnalog Devices
15,59 €
Each (On a Reel of 50)
Aantal stuks
1 105 mA 3000MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 3000MHz 4.8 V
RS-stocknr. 862-6458
FabrikantnummerHMC830LP6GE
FabrikantAnalog Devices
18,20 €
Each
Aantal stuks
1 105 mA 3000MHz Surface Mount QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 3000MHz 4.8 V
RS-stocknr. 133-0680
FabrikantnummerLMX2581SQE/NOPB
5,98 €
Each
Aantal stuks
4 134 mA 900MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V
RS-stocknr. 168-5010
FabrikantnummerLMX2581SQE/NOPB
5,821 €
Each (On a Reel of 250)
Aantal stuks
4 134 mA 900MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V +85 °C 3760MHz 3.15 V
RS-stocknr. 708-9943
FabrikantnummerADF4108BCPZ
FabrikantAnalog Devices
6,67 €
Each
Aantal stuks
1 17 mA 8000MHz Surface Mount CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V
RS-stocknr. 660-0520
FabrikantnummerPLL1705DBQ
3,98 €
Each
Aantal stuks
2 25 mA 27MHz Surface Mount SSOP 20 8.74 x 3.99 x 1.5mm 8.74mm 3.99mm 1.5mm 3.6 V +85 °C - 2.7 V
RS-stocknr. 145-4049
FabrikantnummerNB3N51032DTG
FabrikantON Semiconductor
2,522 €
Each (In a Tube of 96)
Aantal stuks
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS-stocknr. 161-2846
FabrikantnummerSi5332B-C-GM2
FabrikantSilicon Labs
6,387 €
Each (In a Tray of 490)
Aantal stuks
10 70 mA 50 MHz, 170 MHz, 250 MHz Surface Mount QFN 40 6 x 6 x 0.85mm 6mm 6mm 0.85mm 3.63 V +85 °C 200MHz 1.71 V
RS-stocknr. 412-715
FabrikantnummerADF4153BRUZ
FabrikantAnalog Devices
5,06 €
Each
Aantal stuks
1 24 mA 4000MHz Surface Mount CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 108-353
FabrikantnummerADF4252BCPZ
FabrikantAnalog Devices
3,05 €
Each
Aantal stuks
2 16 mA 3000MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 162-7733
FabrikantnummerLMK03806BISQE/NOPB
6,869 €
Each (On a Reel of 250)
Aantal stuks
1 445 mA 500MHz Surface Mount WQFN 64 9.1 x 9.1 x 0.8mm 9.1mm 9.1mm 0.8mm 3.45 V +85 °C 312.5MHz 3.15 V
RS-stocknr. 697-7568
FabrikantnummerADF4360-7BCPZ
FabrikantAnalog Devices
5,81 €
Each
Aantal stuks
1 - 250MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 1800MHz 3 V
RS-stocknr. 145-3624
FabrikantnummerNBC12439AMNG
FabrikantON Semiconductor
7,934 €
Each (In a Tube of 74)
Aantal stuks
1 85 mA 20MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 5.25 V +85 °C 800MHz 3.135 V
RS-stocknr. 170-3521
FabrikantnummerNB3N5573DTG
FabrikantON Semiconductor
3,348 €
Each (In a Tube of 96)
Aantal stuks
2 135 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 200MHz 2.97 V
RS-stocknr. 880-6976
FabrikantnummerSi5341A-D-GM
FabrikantSilicon Labs
16,86 €
Each
Aantal stuks
1 150 mA 750MHz Surface Mount QFN 64 9 x 9 x 0.85mm 9mm 9mm 0.85mm 3.47 V +85 °C 712.5MHz 3.14 V
RS-stocknr. 827-0673
FabrikantnummerNB3N51032DTG
FabrikantON Semiconductor
2,97 €
Each (In a Pack of 2)
Aantal stuks
2 100 mA 25MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.465 V +85 °C 200MHz 3.135 V
RS-stocknr. 162-6986
FabrikantnummerCDCE706PW
6,902 €
Each (In a Tube of 70)
Aantal stuks
3 115 mA 200MHz Surface Mount TSSOP 20 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 3.6 V +85 °C - 3 V
RS-stocknr. 921-2820
FabrikantnummerLMH1982SQE/NOPB
15,804 €
Each (On a Reel of 250)
Aantal stuks
1 70 mA 67.5MHz Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.465 V +70 °C 148.5MHz 3.135 V
RS-stocknr. 538-6179
FabrikantnummerADF4360-1BCPZ
FabrikantAnalog Devices
3,49 €
Each
Aantal stuks
1 - 250MHz Surface Mount CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2450MHz 3 V
RS-stocknr. 787-7012
FabrikantnummerP3MS650103H-4CR
FabrikantON Semiconductor
1,304 €
Each (In a Pack of 5)
Aantal stuks
1 9 mA 60MHz Surface Mount WDFN 4 1 x 1.2 x 0.75mm 1mm 1.2mm 0.75mm 3.6 V +85 °C 60MHz 2.3 V