PLL Frequency Multipliers

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 802-2014
FabrikantnummerNB3N3020DTG
FabrikantON Semiconductor
6,84 €
Each
Aantal stuks
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS-stocknr. 162-8970
FabrikantnummerNB3N3020DTG
FabrikantON Semiconductor
5,888 €
Each (In a Tube of 96)
Aantal stuks
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS-stocknr. 766-0362
FabrikantnummerNB3N511DG
FabrikantON Semiconductor
3,83 €
Each
Aantal stuks
1 9 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V
RS-stocknr. 769-5715
FabrikantnummerNB3N2302DG
FabrikantON Semiconductor
2,28 €
Each
Aantal stuks
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS-stocknr. 145-3853
FabrikantnummerNB3N502DG
FabrikantON Semiconductor
2,49 €
Each (In a Tube of 98)
Aantal stuks
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V
RS-stocknr. 787-6920
FabrikantnummerNB3N502DG
FabrikantON Semiconductor
2,97 €
Each (In a Pack of 2)
Aantal stuks
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V
RS-stocknr. 163-2552
FabrikantnummerNB3N2302DG
FabrikantON Semiconductor
1,809 €
Each (In a Tube of 98)
Aantal stuks
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS-stocknr. 163-2553
FabrikantnummerNB3N511DG
FabrikantON Semiconductor
3,122 €
Each (In a Tube of 98)
Aantal stuks
1 9 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V