PLL Frequency Multipliers

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 162-4651
FabrikantnummerCDCVF25084PW
7,595 €
Each (In a Tube of 90)
Aantal stuks
1 - 45MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V -40 °C
RS-stocknr. 620-2173
FabrikantnummerCDCVF25084PW
9,14 €
Each
Aantal stuks
1 - 45MHz TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V +85 °C 180MHz 3 V -40 °C