Omschrijving | Prijs | Number of Elements per Chip | Maximum Supply Current | Maximum Input Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Output Frequency | Minimum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
802-2014
FabrikantnummerNB3N3020DTG
FabrikantON Semiconductor
|
7,33 €
Each
Aantal stuks
|
1 | 75 mA | 210MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 3.63 V | +85 °C | 210MHz | 2.97 V | |
RS-stocknr.
162-8970
FabrikantnummerNB3N3020DTG
FabrikantON Semiconductor
|
5,935 €
Each (In a Tube of 96)
Aantal stuks
|
1 | 75 mA | 210MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 3.63 V | +85 °C | 210MHz | 2.97 V | |
RS-stocknr.
169-8383
FabrikantnummerCS2300-CP-CZZ
FabrikantCirrus Logic
|
4,449 €
Each (In a Tube of 96)
Aantal stuks
|
1 | ±10 mA | 30MHz | Surface Mount | MSOP | 10 | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | 3.5 V | +70 °C | 75MHz | 3.1 V | |
RS-stocknr.
145-3853
FabrikantnummerNB3N502DG
FabrikantON Semiconductor
|
2,326 €
Each (In a Tube of 98)
Aantal stuks
|
1 | 20 mA | 50MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +85 °C | 190MHz | 3 V | |
RS-stocknr.
162-4651
FabrikantnummerCDCVF25084PW
FabrikantTexas Instruments
|
4,658 €
Each (In a Tube of 90)
Aantal stuks
|
1 | - | 45MHz | Surface Mount | TSSOP | 16 | 5 x 4.4 x 1.15mm | 5mm | 4.4mm | 1.15mm | 3.6 V | +85 °C | 180MHz | 3 V | |
RS-stocknr.
163-2552
FabrikantnummerNB3N2302DG
FabrikantON Semiconductor
|
1,809 €
Each (In a Tube of 98)
Aantal stuks
|
2 | 50 mA | 133MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 7 V | +70 °C | 133MHz | -0.5 V | |
RS-stocknr.
173-2768
FabrikantnummerSI5326C-C-GM
FabrikantSilicon Labs
|
17,086 €
Each (In a Tray of 490)
Aantal stuks
|
4 | 279 mA | 710MHz | Surface Mount | QFN | 36 | 6 x 6 x 0.85mm | 6mm | 6mm | 0.85mm | 3.63 V | +85 °C | 346MHz | 2.97 V | |
RS-stocknr.
796-0101
FabrikantnummerSi5326C-C-GM
FabrikantSilicon Labs
|
17,38 €
Each
Aantal stuks
|
4 | 279 mA | 710MHz | Surface Mount | QFN | 36 | 6 x 6 x 0.85mm | 6mm | 6mm | 0.85mm | 3.63 V | +85 °C | 346MHz | 2.97 V | |
RS-stocknr.
787-6920
FabrikantnummerNB3N502DG
FabrikantON Semiconductor
|
2,74 €
Each (In a Pack of 2)
Aantal stuks
|
1 | 20 mA | 50MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +85 °C | 190MHz | 3 V | |
RS-stocknr.
189-7178
FabrikantnummerDS1080LU+
FabrikantMaxim Integrated
|
1,719 €
Each (In a Tube of 50)
Aantal stuks
|
1 | 15 mA | 33.4MHz | Surface Mount | μSOP | 8 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 3.6 V | +125 °C | 134MHz | 3 V | |
RS-stocknr.
189-8648
FabrikantnummerDS1080LU+
FabrikantMaxim Integrated
|
2,034 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 15 mA | 33.4MHz | Surface Mount | μSOP | 8 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | 3.6 V | +125 °C | 134MHz | 3 V | |
RS-stocknr.
716-5804
FabrikantnummerCS2300-CP-CZZ
FabrikantCirrus Logic
|
5,17 €
Each
Aantal stuks
|
1 | ±10 mA | 30MHz | Surface Mount | MSOP | 10 | 3 x 3 x 0.95mm | 3mm | 3mm | 0.95mm | 3.5 V | +70 °C | 75MHz | 3.1 V | |
RS-stocknr.
125-6941
FabrikantnummerCY22150KFZXC
FabrikantCypress Semiconductor
|
3,91 €
Each (In a Pack of 2)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
620-2173
FabrikantnummerCDCVF25084PW
FabrikantTexas Instruments
|
4,79 €
Each
Aantal stuks
|
1 | - | 45MHz | Surface Mount | TSSOP | 16 | 5 x 4.4 x 1.15mm | 5mm | 4.4mm | 1.15mm | 3.6 V | +85 °C | 180MHz | 3 V |