PLL Clock Drivers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 160-0755
FabrikantnummerAD9523-1BCPZ
FabrikantAnalog Devices
11,978 €
Each (In a Tray of 168)
Aantal stuks
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS-stocknr. 804-9895
FabrikantnummerAD9523-1BCPZ
FabrikantAnalog Devices
15,42 €
Each
Aantal stuks
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS-stocknr. 190-5139
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
9,65 €
Each
Aantal stuks
2 200 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS-stocknr. 804-9860
FabrikantnummerAD9517-4ABCPZ
FabrikantAnalog Devices
11,93 €
Each
Aantal stuks
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS-stocknr. 121-8974
FabrikantnummerDAC1220E
15,047 €
Each (In a Tube of 75)
Aantal stuks
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C
RS-stocknr. 190-4727
FabrikantnummerMAX2870ETJ+
FabrikantMaxim Integrated
7,68 €
Each (In a Tube of 60)
Aantal stuks
2 95 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS-stocknr. 160-0745
FabrikantnummerAD9517-4ABCPZ
FabrikantAnalog Devices
8,804 €
Each (In a Tray of 260)
Aantal stuks
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS-stocknr. 190-5130
FabrikantnummerMAX2870ETJ+
FabrikantMaxim Integrated
9,36 €
Each
Aantal stuks
2 95 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS-stocknr. 160-0751
FabrikantnummerAD9522-1BCPZ
FabrikantAnalog Devices
30,567 €
Each (In a Tray of 260)
Aantal stuks
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS-stocknr. 190-4728
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
6,897 €
Each (In a Tray of 490)
Aantal stuks
2 200 mA TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V 6000MHz 3 V 3000MHz +85 °C -40 °C
RS-stocknr. 620-2189
FabrikantnummerDAC1220E
17,09 €
Each
Aantal stuks
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C
RS-stocknr. 804-9882
FabrikantnummerAD9522-1BCPZ
FabrikantAnalog Devices
21,32 €
Each
Aantal stuks
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
Related Products
FTDI’s FT801 is an accessible LCD graphic controller ...
Description:
FTDI’s FT801 is an accessible LCD graphic controller targeted for embedded applications to produce high-quality Human Machine Interfaces (HMIs). This Embedded Video Engine (EVE) with widget support can offload the system MPU and deliver a range of graphic features. It’s ...
Texas Instruments Complex Function ICs from the 74HCT ...
Description:
Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate ...
Texas Instruments range of Complex Function products from ...
Description:
Texas Instruments range of Complex Function products from the 74HC High Speed CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, Parity Checkers, 7-segment LCD Latch/Decoder/Drivers and PLL (Phase Locked Loop) ICs. The 74HC Family use silicon gate CMOS ...
Texas Instruments Complex Function ICs from the 4000 ...
Description:
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs. CMOS Family devicesWide operating voltage range: 3 to 18V.