PLL Clock Buffers

Filters

141 - 158 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 173-2716
FabrikantnummerSI53341-B-GM
FabrikantSilicon Labs
0,915 €
Each (In a Tray of 490)
Aantal stuks
4 140 mA 200MHz Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 3.63 V +85 °C 200MHz 2.97 V
RS-stocknr. 194-8986
FabrikantnummerCY22392FXC
13,67 €
Each
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 166MHz 3.13 V
RS-stocknr. 194-8981
FabrikantnummerCY22150FZXI
8,34 €
Each (In a Tube of 96)
Aantal stuks
1 45 (Typ.) mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V
RS-stocknr. 162-8133
FabrikantnummerCDCLVC1108PW
3,921 €
Each (In a Tube of 90)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 194-9044
FabrikantnummerCY23S05SXC-1H
9,71 €
Each
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
RS-stocknr. 124-2935
FabrikantnummerCY2305SXI-1H
2,877 €
Each (In a Pack of 10)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 194-9039
FabrikantnummerCY23EP05SXI-1H
9,187 €
Each (In a Tube of 97)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 220MHz 3 V
RS-stocknr. 163-0041
FabrikantnummerNB3U1548CDG
FabrikantON Semiconductor
3,989 €
Each (In a Tube of 96)
Aantal stuks
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS-stocknr. 173-2738
FabrikantnummerSI53344-B-GM
FabrikantSilicon Labs
1,576 €
Each (In a Tray of 490)
Aantal stuks
10 280 mA 200MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.63 V +85 °C 1250MHz 2.97 V
RS-stocknr. 194-9028
FabrikantnummerCY2309SXC-1H
6,535 €
Each (In a Pack of 2)
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 787-6778
FabrikantnummerMC100LVEL11DG
FabrikantON Semiconductor
4,09 €
Each
Aantal stuks
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS-stocknr. 194-8992
FabrikantnummerCY22394FXI
9,48 €
Each
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
RS-stocknr. 194-8983
FabrikantnummerCY22381FXC
10,498 €
Each (In a Tube of 97)
Aantal stuks
3 70 (Typ.) mA 166MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.46 V +70 °C 200MHz 3.13 V
RS-stocknr. 787-6716
FabrikantnummerMC100EL11DG
FabrikantON Semiconductor
4,34 €
Each
Aantal stuks
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS-stocknr. 194-9006
FabrikantnummerCY2304SXI-2
9,80 €
Each
Aantal stuks
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 194-9008
FabrikantnummerCY2305CSXI-1
6,315 €
Each (In a Pack of 2)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 787-6807
FabrikantnummerMC100LVEP11DG
FabrikantON Semiconductor
5,87 €
Each
Aantal stuks
4 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - -2.375 V
RS-stocknr. 188-5313
FabrikantnummerCY2305SXI-1H
1,589 €
Each (In a Tube of 97)
Aantal stuks
9 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm 3.6 V +85 °C 133.33MHz 3 V
Related Products
The Silicon Labs Si5334x family are LVDS Fanout ...
Description:
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The PL123-02N is a low-cost general purpose 1-to-2 ...
Description:
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...