PLL Clock Buffers

Filters

81 - 100 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
Nieuw
RS-stocknr. 194-9044
FabrikantnummerCY23S05SXC-1H
9,71 €
Each
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
Nieuw
RS-stocknr. 194-9000
FabrikantnummerCY2304NZZXI-1
10,77 €
Each
Aantal stuks
1 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 66.66MHz 3 V
Nieuw
RS-stocknr. 194-9013
FabrikantnummerCY2308SXI-1
6,40 €
Each (In a Tube of 48)
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
Nieuw
RS-stocknr. 194-9028
FabrikantnummerCY2309SXC-1H
6,535 €
Each (In a Pack of 2)
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 173-2732
FabrikantnummerSI53342-B-GM
FabrikantSilicon Labs
1,42 €
Each (In a Tray of 490)
Aantal stuks
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 1250MHz 2.97 V
RS-stocknr. 759-0222
FabrikantnummerADCLK925BCPZ-WP
FabrikantAnalog Devices
10,30 €
Each
Aantal stuks
3 97 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.375 V
RS-stocknr. 126-4892
FabrikantnummerSi53342-B-GM
FabrikantSilicon Labs
1,754 €
Each (In a Pack of 5)
Aantal stuks
6 80 mA 200MHz Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V +85 °C 1250MHz 2.97 V
Nieuw
RS-stocknr. 194-8992
FabrikantnummerCY22394FXI
9,48 €
Each
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
Nieuw
RS-stocknr. 194-9017
FabrikantnummerCY2308SXI-2
6,40 €
Each (In a Tube of 48)
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS-stocknr. 162-8133
FabrikantnummerCDCLVC1108PW
3,999 €
Each (In a Tube of 90)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 160-2530
FabrikantnummerADCLK905BCPZ-WP
FabrikantAnalog Devices
7,233 €
Each (In a Tray of 50)
Aantal stuks
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
Nieuw
RS-stocknr. 194-8985
FabrikantnummerCY22392FXC
10,465 €
Each (In a Tube of 96)
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 166MHz 3.13 V
Nieuw
RS-stocknr. 194-8987
FabrikantnummerCY22392FXI
11,628 €
Each (In a Tube of 96)
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
Nieuw
RS-stocknr. 193-8450
FabrikantnummerCY2305SXI-1
2,686 €
Each (In a Pack of 5)
Aantal stuks
8 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133MHz 3 V
RS-stocknr. 787-6936
FabrikantnummerNB3N551MNR4G
FabrikantON Semiconductor
1,564 €
Each (In a Pack of 5)
Aantal stuks
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
Nieuw
RS-stocknr. 194-9037
FabrikantnummerCY23EP05SXC-1H
9,845 €
Each (In a Tube of 97)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
Nieuw
RS-stocknr. 194-9041
FabrikantnummerCY23EP09ZXI-1H
11,439 €
Each (In a Tube of 96)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 220MHz 3 V
Nieuw
RS-stocknr. 194-8990
FabrikantnummerCY22393FXI
15,48 €
Each
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
RS-stocknr. 177-9748
FabrikantnummerSY54020ARMG
FabrikantMicrochip
5,265 €
Each (In a Pack of 2)
Aantal stuks
6 56 mA 3.2GHz Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 2.62 V +85 °C - 2.37 V
Nieuw
RS-stocknr. 194-9018
FabrikantnummerCY2308SXI-2
7,76 €
Each
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The PL123-02N is a low-cost general purpose 1-to-2 ...
Description:
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...
Integrated phase-locked loop (PLL)Commercial and industrial operationFlash programmableField ...
Description:
Integrated phase-locked loop (PLL)Commercial and industrial operationFlash programmableField programmableTwo-wire I2C interfaceLow skew, low jitter, high accuracy outputs3.3 V operation with 2.5 V output option16-pin TSSOPInternal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from ...