PLL Clock Buffers

Filters

41 - 60 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 194-8982
FabrikantnummerCY22150FZXI
11,10 €
Each
Aantal stuks
1 45 (Typ.) mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V
RS-stocknr. 121-9854
FabrikantnummerNB3N551DR2G
FabrikantON Semiconductor
0,658 €
Each (On a Reel of 2500)
Aantal stuks
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS-stocknr. 194-9036
FabrikantnummerCY23EP05SXC-1
10,24 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
RS-stocknr. 787-6918
FabrikantnummerNB3L553MNR4G
FabrikantON Semiconductor
2,165 €
Each (On a Tape of 2)
Aantal stuks
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS-stocknr. 807-1713
FabrikantnummerADCLK944BCPZ-WP
FabrikantAnalog Devices
6,50 €
Each
Aantal stuks
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS-stocknr. 194-9014
FabrikantnummerCY2308SXI-1
7,76 €
Each
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS-stocknr. 761-6343
FabrikantnummerLMV112SD/NOPB
1,362 €
Each (In a Pack of 5)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS-stocknr. 807-1700
FabrikantnummerADCLK905BCPZ-WP
FabrikantAnalog Devices
10,03 €
Each
Aantal stuks
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS-stocknr. 759-1547
FabrikantnummerADCLK914BCPZ-R2
FabrikantAnalog Devices
15,16 €
1 Tape of 1
Tape(s)
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS-stocknr. 194-9017
FabrikantnummerCY2308SXI-2
6,40 €
Each (In a Tube of 48)
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS-stocknr. 787-6927
FabrikantnummerNB3N2304NZDTG
FabrikantON Semiconductor
1,695 €
Each (In a Pack of 2)
Aantal stuks
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS-stocknr. 194-9000
FabrikantnummerCY2304NZZXI-1
10,77 €
Each
Aantal stuks
1 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 66.66MHz 3 V
RS-stocknr. 124-5340
FabrikantnummerNB3N551MNR4G
FabrikantON Semiconductor
0,765 €
Each (On a Reel of 1000)
Aantal stuks
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS-stocknr. 177-9671
FabrikantnummerSY54020ARMG
FabrikantMicrochip
4,002 €
Each (In a Tube of 100)
Aantal stuks
6 56 mA 3.2GHz Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 2.62 V +85 °C - 2.37 V
RS-stocknr. 802-2001
FabrikantnummerNB3N2304NZMNR4G
FabrikantON Semiconductor
1,902 €
Each (In a Pack of 5)
Aantal stuks
5 25 mA 140MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS-stocknr. 900-8766
FabrikantnummerNB3U1548CDG
FabrikantON Semiconductor
4,69 €
Each (In a Pack of 2)
Aantal stuks
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS-stocknr. 194-9037
FabrikantnummerCY23EP05SXC-1H
9,883 €
Each (In a Tube of 97)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
RS-stocknr. 159-8143
FabrikantnummerADF4158CCPZ
FabrikantAnalog Devices
7,61 €
Each (In a Tray of 490)
Aantal stuks
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS-stocknr. 194-9003
FabrikantnummerCY2304SXI-1
9,141 €
Each (In a Tube of 97)
Aantal stuks
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 168-4936
FabrikantnummerCDC3RL02BYFPR
1,202 €
Each (On a Reel of 3000)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
Related Products
The Silicon Labs Si5334x family are LVDS Fanout ...
Description:
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The PL123-02N is a low-cost general purpose 1-to-2 ...
Description:
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...