PLL Clock Buffers

Filters

21 - 40 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
Nieuw
RS-stocknr. 194-9006
FabrikantnummerCY2304SXI-2
9,80 €
Each
Aantal stuks
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 759-1566
FabrikantnummerADF4113HVBRUZ
FabrikantAnalog Devices
5,26 €
Each
Aantal stuks
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V
Nieuw
RS-stocknr. 194-8996
FabrikantnummerCY2292FXI
13,97 €
Each
Aantal stuks
3 110 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 5.5 V +85 °C 80MHz 4.5 V
RS-stocknr. 126-4894
FabrikantnummerSi53344-B-GM
FabrikantSilicon Labs
1,954 €
Each (In a Pack of 5)
Aantal stuks
10 280 mA 200MHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.63 V +85 °C 1250MHz 2.97 V
RS-stocknr. 162-8976
FabrikantnummerNB6L14SMNG
FabrikantON Semiconductor
3,87 €
Each (In a Tube of 123)
Aantal stuks
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
Nieuw
RS-stocknr. 194-9007
FabrikantnummerCY2305CSXI-1
4,385 €
Each (In a Tube of 97)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
Nieuw
RS-stocknr. 194-8982
FabrikantnummerCY22150FZXI
11,10 €
Each
Aantal stuks
1 45 (Typ.) mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V
RS-stocknr. 787-6772
FabrikantnummerMC100LVEL11DTG
FabrikantON Semiconductor
4,11 €
Each
Aantal stuks
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
Nieuw
RS-stocknr. 194-9013
FabrikantnummerCY2308SXI-1
6,40 €
Each (In a Tube of 48)
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
Nieuw
RS-stocknr. 194-9038
FabrikantnummerCY23EP05SXC-1H
12,87 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
RS-stocknr. 787-6933
FabrikantnummerNB3N551DR2G
FabrikantON Semiconductor
1,434 €
Each (In a Pack of 5)
Aantal stuks
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
Nieuw
RS-stocknr. 194-9000
FabrikantnummerCY2304NZZXI-1
10,77 €
Each
Aantal stuks
1 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 66.66MHz 3 V
RS-stocknr. 787-6936
FabrikantnummerNB3N551MNR4G
FabrikantON Semiconductor
1,564 €
Each (In a Pack of 5)
Aantal stuks
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS-stocknr. 124-2935
FabrikantnummerCY2305SXI-1H
1,38 €
Each (In a Pack of 10)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 759-0254
FabrikantnummerADF4158CCPZ
FabrikantAnalog Devices
9,70 €
Each
Aantal stuks
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
Nieuw
RS-stocknr. 194-9035
FabrikantnummerCY23EP05SXC-1
6,184 €
Each (In a Tube of 97)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
Nieuw
RS-stocknr. 194-8997
FabrikantnummerCY2302SXI-1
5,011 €
Each (In a Tube of 97)
Aantal stuks
1 50 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 5 V +85 °C 133MHz -
RS-stocknr. 807-1700
FabrikantnummerADCLK905BCPZ-WP
FabrikantAnalog Devices
9,10 €
Each
Aantal stuks
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
Nieuw
RS-stocknr. 194-9021
FabrikantnummerCY2309NZSXC-1H
10,266 €
Each (In a Tube of 48)
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 787-6841
FabrikantnummerMC10EP11DG
FabrikantON Semiconductor
6,41 €
Each
Aantal stuks
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
Related Products
The Silicon Labs Si5334x family are LVDS Fanout ...
Description:
The Silicon Labs Si5334x family are LVDS Fanout Clock Buffers that offer low jitter characteristics of 50 fs and feature built in LDOs for high PSRR performance. Ultra-low additive jitter: 50 fs RMSBuilt-in LDOs for high PSRR performance and a ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The PL123-02N is a low-cost general purpose 1-to-2 ...
Description:
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...