PLL Clock Buffers

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 761-6343
FabrikantnummerLMV112SD/NOPB
1,26 €
Each (In a Pack of 5)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS-stocknr. 162-8130
FabrikantnummerCDCLVC1104PW
2,141 €
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8139
FabrikantnummerCDCLVP1204RGTT
4,84 €
Each (On a Reel of 250)
Aantal stuks
1 45 mA 2000MHz Surface Mount QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V
RS-stocknr. 162-6305
FabrikantnummerLMV112SD/NOPB
0,582 €
Each (On a Reel of 1000)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS-stocknr. 162-8134
FabrikantnummerCDCLVC1112PW
4,981 €
Each (In a Tube of 60)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8133
FabrikantnummerCDCLVC1108PW
3,999 €
Each (In a Tube of 90)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5947
FabrikantnummerCDCLVC1102PW
2,576 €
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5941
FabrikantnummerCDCLVC1104PW
2,966 €
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 145-6448
FabrikantnummerCDCLVC1102PW
1,628 €
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 133-0150
FabrikantnummerCDC3RL02BYFPR
1,54 €
Each (In a Pack of 5)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS-stocknr. 817-5953
FabrikantnummerCDCLVC1108PW
4,44 €
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 168-4936
FabrikantnummerCDC3RL02BYFPR
1,202 €
Each (On a Reel of 3000)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
RS-stocknr. 817-5979
FabrikantnummerCDCLVP1204RGTT
6,80 €
Each
Aantal stuks
1 45 mA 2000MHz Surface Mount QFN 16 3.15 x 3.15 x 0.95mm 3.15mm 3.15mm 0.95mm 3.6 V +85 °C 2GHz 2.375 V
RS-stocknr. 817-5957
FabrikantnummerCDCLVC1112PW
6,28 €
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V