Omschrijving | Prijs | Number of Elements per Chip | Maximum Supply Current | Maximum Input Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Output Frequency | Minimum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
188-5306
FabrikantnummerCY22150KFZXC
FabrikantCypress Semiconductor
|
3,921 €
Each (In a Tube of 96)
Aantal stuks
|
6 | 45 mA | 133 (Clock)MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 5.1mm | 4.5mm | 0.95mm | 3.46 V | +70 °C | 200MHz | 3.13 V | |
RS-stocknr.
188-5313
FabrikantnummerCY2305SXI-1H
FabrikantCypress Semiconductor
|
1,399 €
Each (In a Tube of 97)
Aantal stuks
|
9 | 35 mA | 133MHz | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 4.97mm | 3.98mm | 1.48mm | 3.6 V | +85 °C | 133.33MHz | 3 V | |
RS-stocknr.
126-4894
FabrikantnummerSi53344-B-GM
FabrikantSilicon Labs
|
1,892 €
Each (In a Pack of 5)
Aantal stuks
|
10 | 280 mA | 200MHz | Surface Mount | QFN | 32 | 5 x 5 x 0.95mm | 5mm | 5mm | 0.95mm | 3.63 V | +85 °C | 1250MHz | 2.97 V | |
RS-stocknr.
787-6914
FabrikantnummerNB3L553DG
FabrikantON Semiconductor
|
1,57 €
Each (In a Pack of 2)
Aantal stuks
|
4 | 30 mA | 200MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.25 V | +85 °C | 200MHz | 2.375 V | |
RS-stocknr.
194-9009
FabrikantnummerCY2305CSXI-1H
FabrikantCypress Semiconductor
|
5,348 €
Each (In a Tube of 97)
Aantal stuks
|
1 | 35 mA | 133MHz | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.98mm | 1.47mm | 3.6 V | +85 °C | 133.33MHz | 3 V | |
RS-stocknr.
759-0222
FabrikantnummerADCLK925BCPZ-WP
FabrikantAnalog Devices
|
9,91 €
Each
Aantal stuks
|
3 | 97 mA | - | Surface Mount | LFCSP VQ | 16 | 3 x 3 x 0.9mm | 3mm | 3mm | 0.9mm | 3.63 V | +125 °C | 7.5GHz | 2.375 V | |
RS-stocknr.
194-9019
FabrikantnummerCY2308ZXI-1H
FabrikantCypress Semiconductor
|
10,274 €
Each (In a Tube of 96)
Aantal stuks
|
1 | 70 mA | 133.3MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 5.1mm | 4.5mm | 0.95mm | 3.6 V | +85 °C | 133.3MHz | 3 V | |
RS-stocknr.
194-9034
FabrikantnummerCY2309ZXI-1H
FabrikantCypress Semiconductor
|
10,52 €
Each
Aantal stuks
|
1 | 35 mA | 133MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 5.1mm | 4.5mm | 0.95mm | 3.6 V | +85 °C | 133.3MHz | 3 V | |
RS-stocknr.
787-6841
FabrikantnummerMC10EP11DG
FabrikantON Semiconductor
|
2,85 €
Each
Aantal stuks
|
4 | -40 mA | 3GHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | +5.5 V | +85 °C | - | -3 V | |
RS-stocknr.
194-8982
FabrikantnummerCY22150FZXI
FabrikantCypress Semiconductor
|
9,90 €
Each
Aantal stuks
|
1 | 45 (Typ.) mA | 133MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 0.95mm | 5.1mm | 4.5mm | 0.95mm | 3.46 V | +85 °C | 166.6MHz | 3.13 V | |
RS-stocknr.
194-9017
FabrikantnummerCY2308SXI-2
FabrikantCypress Semiconductor
|
6,036 €
Each (In a Tube of 48)
Aantal stuks
|
1 | 45 mA | 133.3MHz | Surface Mount | SOIC | 16 | 9.98 x 3.98 x 1.47mm | 9.98mm | 3.98mm | 1.47mm | 3.6 V | +85 °C | 100MHz | 3 V | |
RS-stocknr.
759-1547
FabrikantnummerADCLK914BCPZ-R2
FabrikantAnalog Devices
|
14,07 €
1 Tape of 1
Tape(s)
|
2 | 73 mA | - | Surface Mount | LFCSP VQ | 16 | 3 x 3 x 0.9mm | 3mm | 3mm | 0.9mm | 3.63 V | +125 °C | 7.5GHz | 2.97 V | |
RS-stocknr.
173-2738
FabrikantnummerSI53344-B-GM
FabrikantSilicon Labs
|
1,522 €
Each (In a Tray of 490)
Aantal stuks
|
10 | 280 mA | 200MHz | Surface Mount | QFN | 32 | 5 x 5 x 0.95mm | 5mm | 5mm | 0.95mm | 3.63 V | +85 °C | 1250MHz | 2.97 V | |
RS-stocknr.
807-1713
FabrikantnummerADCLK944BCPZ-WP
FabrikantAnalog Devices
|
3,66 €
Each
Aantal stuks
|
4 | 165 mA | - | Surface Mount | LFCSP | 16 | 3.1 x 3.1 x 0.75mm | 3.1mm | 3.1mm | 0.75mm | 3.63 V | +85 °C | - | 2.375 V | |
RS-stocknr.
796-0448
FabrikantnummerSi53159-A01AGM
FabrikantSilicon Labs
|
2,96 €
Each (In a Pack of 2)
Aantal stuks
|
9 | 60 mA | 210MHz | Surface Mount | QFN | 48 | 6 x 6 x 0.75mm | 5mm | 6mm | 0.75mm | 3.465 V | +85 °C | - | 3.135 V | |
RS-stocknr.
759-0254
FabrikantnummerADF4158CCPZ
FabrikantAnalog Devices
|
9,52 €
Each
Aantal stuks
|
3 | 23 mA | 6.1GHz | Surface Mount | LFCSP VQ | 24 | 4.1 x 4.1 x 0.8mm | 4.1mm | 4.1mm | 0.8mm | 3.3 V | +125 °C | - | 2.7 V | |
RS-stocknr.
194-9011
FabrikantnummerCY2305SXC-1
FabrikantCypress Semiconductor
|
2,598 €
Each (In a Tube of 97)
Aantal stuks
|
1 | 32 mA | 133MHz | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.98mm | 1.47mm | 3.6 V | +70 °C | 133.33MHz | 3 V | |
RS-stocknr.
194-9010
FabrikantnummerCY2305CSXI-1H
FabrikantCypress Semiconductor
|
6,27 €
Each
Aantal stuks
|
1 | 35 mA | 133MHz | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.98mm | 1.47mm | 3.6 V | +85 °C | 133.33MHz | 3 V | |
RS-stocknr.
787-6924
FabrikantnummerNB3N551DG
FabrikantON Semiconductor
|
1,455 €
Each (In a Pack of 2)
Aantal stuks
|
4 | 40 mA | 180MHz | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +85 °C | 180MHz | 3 V | |
RS-stocknr.
194-9036
FabrikantnummerCY23EP05SXC-1
FabrikantCypress Semiconductor
|
9,12 €
Each
Aantal stuks
|
1 | 30 mA, 45 mA | 220MHz | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 4.97mm | 3.98mm | 1.47mm | 3.6 V | +70 °C | 220MHz | 3 V |