PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 662-4595
FabrikantnummerCD74HCT4046AM
0,412 €
Each (In a Pack of 10)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V
RS-stocknr. 178-9154
FabrikantnummerCD74HCT4046AM
0,416 €
Each (In a Tube of 40)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.5 V +125 °C - 4.5 V
RS-stocknr. 809-6191
FabrikantnummerCD4046BPW
0,439 €
Each (In a Pack of 15)
Aantal stuks
1 0.1 → 1 μA 1.4MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 18 V +125 °C 1.6 MHz, 2.4 MHz 5 V
RS-stocknr. 662-3961
FabrikantnummerCD74HC4046AM96
0,416 €
Each (In a Pack of 10)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS-stocknr. 162-6951
FabrikantnummerCD74HC4046AM96
0,209 €
Each (On a Reel of 2500)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS-stocknr. 145-1118
FabrikantnummerCD4046BPW
0,399 €
Each (In a Tube of 90)
Aantal stuks
1 0.1 → 1 μA 1.4MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 18 V +125 °C 1.6 MHz, 2.4 MHz 5 V
RS-stocknr. 923-6693
FabrikantnummerCD4046BEE4
0,404 €
Each (In a Tube of 25)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS-stocknr. 709-1965
FabrikantnummerCD4046BEE4
0,451 €
Each (In a Pack of 10)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 18 V +125 °C - 3 V
RS-stocknr. 662-4586
FabrikantnummerCD74HC7046AM
2,576 €
Each (In a Pack of 5)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS-stocknr. 809-5927
FabrikantnummerSN74LV4046AN
1,402 €
Each (In a Pack of 5)
Aantal stuks
- ±70 mA - Through Hole PDIP 16 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 5.5 V +125 °C 38MHz 3 V
RS-stocknr. 662-4589
FabrikantnummerCD74HC4046AE
0,521 €
Each (In a Pack of 10)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS-stocknr. 162-4153
FabrikantnummerCD74HCT7046AE
2,253 €
Each (In a Tube of 25)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS-stocknr. 528-337
FabrikantnummerTLC2933AIPW
3,74 €
Each
Aantal stuks
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS-stocknr. 100-0740
FabrikantnummerCD74HCT297E
2,783 €
Each (In a Tube of 25)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS-stocknr. 145-6969
FabrikantnummerCD74HC7046AM
2,199 €
Each (In a Tube of 40)
Aantal stuks
1 - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 6 V +125 °C - 2 V
RS-stocknr. 923-6778
FabrikantnummerTLC2932AIPW
3,45 €
Each (In a Tube of 90)
Aantal stuks
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS-stocknr. 162-4358
FabrikantnummerTLC2933AIPW
3,211 €
Each (In a Tube of 90)
Aantal stuks
1 - - Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 5.25 V +75 °C - 2.85 V
RS-stocknr. 650-122
FabrikantnummerCD74HCT7046AE
2,51 €
Each
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 5.5 V +125 °C - 4.5 V
RS-stocknr. 144-9927
FabrikantnummerCD74HC297E
2,398 €
Each (In a Tube of 25)
Aantal stuks
1 - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 6 V +125 °C - 2 V
RS-stocknr. 817-5537
FabrikantnummerTRF3765IRHBT
13,11 €
Each
Aantal stuks
- 190 mA 350MHz Surface Mount VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 3.6 V +85 °C 4800MHz 3 V