Omschrijving | Prijs | Number of Elements per Chip | Maximum Supply Current | Maximum Input Frequency | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Maximum Output Frequency | Minimum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
178-9154
FabrikantnummerCD74HCT4046AM
FabrikantTexas Instruments
|
0,398 €
Each (In a Tube of 40)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | 5.5 V | +125 °C | - | 4.5 V | |
RS-stocknr.
662-4595
FabrikantnummerCD74HCT4046AM
FabrikantTexas Instruments
|
0,397 €
Each (In a Pack of 10)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | 5.5 V | +125 °C | - | 4.5 V | |
RS-stocknr.
709-1965
FabrikantnummerCD4046BE
FabrikantTexas Instruments
|
0,384 €
Each (In a Pack of 10)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 18 V | +125 °C | - | 3 V | |
RS-stocknr.
809-6191
FabrikantnummerCD4046BPW
FabrikantTexas Instruments
|
0,363 €
Each (In a Pack of 15)
Aantal stuks
|
1 | 0.1 → 1 μA | 1.4MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 18 V | +125 °C | 1.6 MHz, 2.4 MHz | 5 V | |
RS-stocknr.
923-6693
FabrikantnummerCD4046BE
FabrikantTexas Instruments
|
0,384 €
Each (In a Tube of 25)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 18 V | +125 °C | - | 3 V | |
RS-stocknr.
145-1118
FabrikantnummerCD4046BPW
FabrikantTexas Instruments
|
0,363 €
Each (In a Tube of 90)
Aantal stuks
|
1 | 0.1 → 1 μA | 1.4MHz | Surface Mount | TSSOP | 16 | 5.1 x 4.5 x 1.05mm | 5.1mm | 4.5mm | 1.05mm | 18 V | +125 °C | 1.6 MHz, 2.4 MHz | 5 V | |
RS-stocknr.
162-6951
FabrikantnummerCD74HC4046AM96
FabrikantTexas Instruments
|
0,199 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | 6 V | +125 °C | - | 2 V | |
RS-stocknr.
662-3961
FabrikantnummerCD74HC4046AM96
FabrikantTexas Instruments
|
0,397 €
Each (In a Pack of 10)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 9.9mm | 3.91mm | 1.58mm | 6 V | +125 °C | - | 2 V | |
RS-stocknr.
145-0657
FabrikantnummerCD74HC4046AE
FabrikantTexas Instruments
|
0,44 €
Each (In a Tube of 25)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 6 V | +125 °C | - | 2 V | |
RS-stocknr.
809-5927
FabrikantnummerSN74LV4046AN
FabrikantTexas Instruments
|
0,584 €
Each (In a Pack of 5)
Aantal stuks
|
- | ±70 mA | - | Through Hole | PDIP | 16 | 19.69 x 6.6 x 4.57mm | 19.69mm | 6.6mm | 4.57mm | 5.5 V | +125 °C | 38MHz | 3 V | |
RS-stocknr.
162-8432
FabrikantnummerTRF3765IRHBT
FabrikantTexas Instruments
|
8,879 €
Each (On a Reel of 250)
Aantal stuks
|
- | 190 mA | 350MHz | Surface Mount | VQFN | 32 | 5.15 x 5.15 x 0.95mm | 5.15mm | 5.15mm | 0.95mm | 3.6 V | +85 °C | 4800MHz | 3 V | |
RS-stocknr.
662-4570
FabrikantnummerCD74HC297E
FabrikantTexas Instruments
|
1,288 €
Each (In a Pack of 5)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 6 V | +125 °C | - | 2 V | |
RS-stocknr.
103-5689
Fabrikantnummer74HCT9046AD,112
FabrikantNexperia
|
1,913 €
Each (In a Tube of 50)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 10 x 4 x 1.45mm | 10mm | 4mm | 1.45mm | 5.5 V | +125 °C | - | 4.5 V | |
RS-stocknr.
634-192
FabrikantnummerCD74HCT297E
FabrikantTexas Instruments
|
3,11 €
Each
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 5.5 V | +125 °C | - | 4.5 V | |
RS-stocknr.
662-4589
FabrikantnummerCD74HC4046AE
FabrikantTexas Instruments
|
0,441 €
Each (In a Pack of 10)
Aantal stuks
|
1 | - | - | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 19.3mm | 6.35mm | 4.57mm | 6 V | +125 °C | - | 2 V | |
RS-stocknr.
145-2977
FabrikantnummerMC14046BDWG
FabrikantON Semiconductor
|
0,577 €
Each (In a Tube of 47)
Aantal stuks
|
- | ±1 μA | - | Surface Mount | SOIC | 16 | 10.45 x 7.6 x 2.4mm | 10.45mm | 7.6mm | 2.4mm | 18 V | +125 °C | 0.7MHz | 3 V | |
RS-stocknr.
368-7521
FabrikantnummerHEF4046BT,652
FabrikantNexperia
|
0,383 €
Each (In a Tube of 50)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 10 x 4 x 1.45mm | 10mm | 4mm | 1.45mm | 15 V | +85 °C | - | 3 V | |
RS-stocknr.
483-6774
Fabrikantnummer74HCT9046AD,112
FabrikantNexperia
|
2,248 €
Each (In a Pack of 5)
Aantal stuks
|
1 | - | - | Surface Mount | SOIC | 16 | 10 x 4 x 1.45mm | 10mm | 4mm | 1.45mm | 5.5 V | +125 °C | - | 4.5 V | |
RS-stocknr.
145-6056
FabrikantnummerSN74LV4046AN
FabrikantTexas Instruments
|
0,567 €
Each (In a Tube of 25)
Aantal stuks
|
- | ±70 mA | - | Through Hole | PDIP | 16 | 19.69 x 6.6 x 4.57mm | 19.69mm | 6.6mm | 4.57mm | 5.5 V | +125 °C | 38MHz | 3 V | |
RS-stocknr.
162-4358
FabrikantnummerTLC2933AIPW
FabrikantTexas Instruments
|
1,708 €
Each (In a Tube of 90)
Aantal stuks
|
1 | - | - | Surface Mount | TSSOP | 14 | 5 x 4.4 x 1.15mm | 5mm | 4.4mm | 1.15mm | 5.25 V | +75 °C | - | 2.85 V |