Direct Digital Synthesizers

Filters

21 - 33 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Category Conversion Rate Resolution Maximum Output Frequency Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
RS-stocknr. 912-6319
FabrikantnummerAD9910BSVZ
FabrikantAnalog Devices
47,362 €
Each (In a Tray of 90)
Aantal stuks
Digital Synthesizer 1000000ksps 14 bit - TQFP 100 14 x 14 x 1mm 1mm 14mm - +85 °C - 14mm -40 °C
RS-stocknr. 809-9705
FabrikantnummerAD9837ACPZ-RL7
FabrikantAnalog Devices
3,77 €
Each (In a Pack of 2)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 5MHz LFCSP WD 10 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 5.5 V +125 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 496-9947
FabrikantnummerAD9834BRUZ
FabrikantAnalog Devices
9,57 €
Each
Aantal stuks
Digital Synthesizer 75000ksps 10 bit - TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm - +105 °C - 4.4mm -40 °C
RS-stocknr. 912-8217
FabrikantnummerAD9837ACPZ-RL7
FabrikantAnalog Devices
2,096 €
Each (On a Reel of 1500)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 5MHz LFCSP WD 10 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 5.5 V +125 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 709-7461
FabrikantnummerAD9834CRUZ
FabrikantAnalog Devices
10,22 €
Each
Aantal stuks
Digital Synthesizer 75Msps 10 bit - TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm - +105 °C - 4.4mm -40 °C
RS-stocknr. 523-7516
FabrikantnummerAD9831ASTZ
FabrikantAnalog Devices
12,90 €
Each
Aantal stuks
Digital Synthesizer 25000ksps 10 bit - LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm - +85 °C - 7mm -40 °C
RS-stocknr. 538-5378
FabrikantnummerAD9859YSVZ
FabrikantAnalog Devices
21,18 €
Each
Aantal stuks
Digital Synthesizer 400000ksps 10 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 697-7561
FabrikantnummerADF4360-8BCPZ
FabrikantAnalog Devices
5,98 €
Each
Aantal stuks
Integrated Synthesizer - - - LFCSP 24 4 x 4 x 0.83mm 0.83mm 4mm - +85 °C - 4mm -40 °C
RS-stocknr. 160-3365
FabrikantnummerAD9838BCPZ-RL7
FabrikantAnalog Devices
2,902 €
Each (On a Reel of 1500)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 16MHz LFCSP WD 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V +125 °C 2.3 V 4.1mm -40 °C
RS-stocknr. 708-9375
FabrikantnummerAD9958BCPZ
FabrikantAnalog Devices
32,80 €
Each
Aantal stuks
Digital Synthesizer 500Msps 10 bit - LFCSP 56 8 x 8 x 0.83mm 0.83mm 8mm - +85 °C - 8mm -40 °C
RS-stocknr. 183-2180
FabrikantnummerAD9833BRMZ
FabrikantAnalog Devices
8,38 €
Each
Aantal stuks
Direct Digital Synthesizer 25Msps 10 bit 12.5MHz MSOP 10 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V +105 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 538-5384
FabrikantnummerAD9952YSVZ
FabrikantAnalog Devices
27,46 €
Each
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 496-9616
FabrikantnummerAD9858BSVZ
FabrikantAnalog Devices
75,50 €
Each
Aantal stuks
Digital Synthesizer 1000000ksps 10 bit - TQFP 100 14 x 14 x 1mm 1mm 14mm - +85 °C - 14mm -40 °C
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...