Direct Digital Synthesizers

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Category Conversion Rate Resolution Maximum Output Frequency Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
RS-stocknr. 912-7325
FabrikantnummerAD9850BRSZ
FabrikantAnalog Devices
19,868 €
Each (In a Tube of 47)
Aantal stuks
Digital Synthesizer 125000ksps 10 bit - SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm - +85 °C - 5.3mm -40 °C
RS-stocknr. 412-933
FabrikantnummerAD9850BRSZ
FabrikantAnalog Devices
23,47 €
Each
Aantal stuks
Digital Synthesizer 125000ksps 10 bit - SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm - +85 °C - 5.3mm -40 °C
RS-stocknr. 523-7869
FabrikantnummerAD9832BRUZ
FabrikantAnalog Devices
10,33 €
Each
Aantal stuks
Digital Synthesizer 25000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 111-1183
FabrikantnummerAD9832BRUZ
FabrikantAnalog Devices
8,831 €
Each (In a Tube of 96)
Aantal stuks
Digital Synthesiser 25000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 912-7359
FabrikantnummerAD9851BRSZ
FabrikantAnalog Devices
21,765 €
Each (In a Tube of 47)
Aantal stuks
Digital Synthesizer 180000ksps 10 bit - SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm - +85 °C - 5.3mm -40 °C
RS-stocknr. 496-7812
FabrikantnummerAD9951YSVZ
FabrikantAnalog Devices
24,61 €
Each
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 809-9705
FabrikantnummerAD9837ACPZ-RL7
FabrikantAnalog Devices
3,665 €
Each (In a Pack of 2)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 5MHz LFCSP WD 10 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 5.5 V +125 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 912-9377
FabrikantnummerAD9834CRUZ
FabrikantAnalog Devices
9,343 €
Each (In a Tube of 75)
Aantal stuks
Digital Synthesizer 75Msps 10 bit - TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm - +105 °C - 4.4mm -40 °C
RS-stocknr. 807-1599
FabrikantnummerAD9914BCPZ
FabrikantAnalog Devices
196,33 €
Each
Aantal stuks
Direct Synthesizer 3.5Gsps 12 bit 1750MHz LFCSP VQ 88 12.1 x 12.1 x 0.86mm 0.86mm 12.1mm 3.465 V +85 °C 3.135 V 12.1mm -40 °C
RS-stocknr. 412-309
FabrikantnummerAD9835BRUZ
FabrikantAnalog Devices
11,88 €
Each
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 106-7039
FabrikantnummerAD9834BRUZ
FabrikantAnalog Devices
8,175 €
Each (In a Tube of 75)
Aantal stuks
Digital Synthesiser 75000ksps 10 bit - TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm - +105 °C - 4.4mm -40 °C
RS-stocknr. 912-6319
FabrikantnummerAD9910BSVZ
FabrikantAnalog Devices
49,628 €
Each (In a Tray of 90)
Aantal stuks
Digital Synthesizer 1000000ksps 14 bit - TQFP 100 14 x 14 x 1mm 1mm 14mm - +85 °C - 14mm -40 °C
RS-stocknr. 538-5378
FabrikantnummerAD9859YSVZ
FabrikantAnalog Devices
20,22 €
Each
Aantal stuks
Digital Synthesizer 400000ksps 10 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 708-9375
FabrikantnummerAD9958BCPZ
FabrikantAnalog Devices
34,97 €
Each
Aantal stuks
Digital Synthesizer 500Msps 10 bit - LFCSP 56 8 x 8 x 0.83mm 0.83mm 8mm - +85 °C - 8mm -40 °C
RS-stocknr. 709-6020
FabrikantnummerAD5934YRSZ
FabrikantAnalog Devices
18,29 €
Each
Aantal stuks
Digital Synthesizer 250ksps 12 bit - SSOP 16 6.2 x 5.3 x 1.75mm 1.75mm 6.2mm - +125 °C - 5.3mm -40 °C
RS-stocknr. 157-8564
FabrikantnummerAD9830ASTZ
FabrikantAnalog Devices
18,788 €
Each (In a Tray of 250)
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm - +85 °C - 7mm -40 °C
RS-stocknr. 809-9364
FabrikantnummerAD9838BCPZ-RL7
FabrikantAnalog Devices
5,08 €
Each
Aantal stuks
Direct Synthesizer 16Msps 10 bit 16MHz LFCSP WD 20 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 5.5 V +125 °C 2.3 V 4.1mm -40 °C
RS-stocknr. 708-9729
FabrikantnummerAD9959BCPZ
FabrikantAnalog Devices
55,96 €
Each
Aantal stuks
Digital Synthesizer 500Msps 10 bit - LFCSP 56 8 x 8 x 0.83mm 0.83mm 8mm - +85 °C - 8mm -40 °C
RS-stocknr. 183-2180
FabrikantnummerAD9833BRMZ
FabrikantAnalog Devices
9,30 €
Each
Aantal stuks
Direct Digital Synthesizer 25Msps 10 bit 12.5MHz MSOP 10 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V +105 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 496-9947
FabrikantnummerAD9834BRUZ
FabrikantAnalog Devices
9,57 €
Each
Aantal stuks
Digital Synthesizer 75000ksps 10 bit - TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm - +105 °C - 4.4mm -40 °C
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...