Delay Line Circuits

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Delay to First Tap Total Number of Taps Absolute Increment Maximum Delay Time Number of Independent Delay Inputs Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 121-7908
FabrikantnummerNB6L295MNG
FabrikantON Semiconductor
13,816 €
Each (In a Tube of 92)
Aantal stuks
3.2ns 256 0.01ns 8.8ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -45 °C
RS-stocknr. 186-9167
FabrikantnummerMC100EP195FAG
FabrikantON Semiconductor
14,12 €
Each
Aantal stuks
2.2ns 1024 10ps 12.2ns 10 LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 3.6 V +85 °C 3 V -40 °C
RS-stocknr. 186-8830
FabrikantnummerMC100EP195FAG
FabrikantON Semiconductor
10,931 €
Each (In a Tray of 250)
Aantal stuks
2.2ns 1024 10ps 12.2ns 10 LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 3.6 V +85 °C 3 V -40 °C
RS-stocknr. 124-5343
FabrikantnummerNB6L295MMNG
FabrikantON Semiconductor
15,017 €
Each (In a Tube of 92)
Aantal stuks
- 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 802-2042
FabrikantnummerNB6L295MMNG
FabrikantON Semiconductor
17,04 €
Each
Aantal stuks
3.14ns 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 808-4037
FabrikantnummerNB6L295MNG
FabrikantON Semiconductor
15,87 €
Each
Aantal stuks
3.2ns 256 0.01ns 8.8ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -45 °C