Clock Drivers

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 461-5757
FabrikantnummerCDCV304PW
2,46 €
Each
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 662-3943
FabrikantnummerCDCV304PWR
2,06 €
Each (In a Pack of 5)
Aantal stuks
LVTTL Fanout Buffer LVTTL LVTTL 1 - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 168-5125
FabrikantnummerCDCV304PW
1,682 €
Each (In a Tube of 150)
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 922-4785
FabrikantnummerCDCV304PWR
1,153 €
Each (On a Reel of 2000)
Aantal stuks
LVTTL Fanout Buffer LVTTL LVTTL 1 - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 3.6 V +85 °C
RS-stocknr. 145-5735
FabrikantnummerCDCVF2310PW
4,813 €
Each (In a Tube of 60)
Aantal stuks
- - - - - - Surface Mount TSSOP 24 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm 3.6 V +85 °C
RS-stocknr. 774-1414
FabrikantnummerCDCM6208V2RGZT
9,76 €
1 Tape of 1
Tape(s)
CML, CMOS, ECL Clock Generator CML, LVCMOS, LVDS, LVPECL, XTAL CML, HCSL, LVCMOS, LVDS, LVPECL 2 Differential Surface Mount QFN 48 7.15 x 7.15 x 0.92mm 0.92mm 7.15mm 3.465 V +85 °C
RS-stocknr. 162-4648
FabrikantnummerCDCLVP110VF
7,956 €
Each (In a Tray of 250)
Aantal stuks
- - HSTL, LVECL, LVPECL LVECL, LVPECL 2 Differential Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm -3.8 V, 3.8 V +85 °C
RS-stocknr. 827-4650
FabrikantnummerCDC3RL02YFPR
1,54 €
Each (In a Pack of 5)
Aantal stuks
CDC3 Buffer Single Ended - 1 Single Ended Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 0.31mm 1.59mm 5.5 V +85 °C
RS-stocknr. 824-7061
FabrikantnummerLMK00304SQE/NOPB
6,752 €
Each (In a Pack of 5)
Aantal stuks
LMK Clock Buffer CML, HCSL, HSTL, LVDS, LVPECL, SSTL HCSL, LVDS, LVPECL 2 Differential, Single Ended Surface Mount WQFN 32 5 x 5 x 0.8mm 0.8mm 5mm 3.45 V +85 °C
RS-stocknr. 517-2813
FabrikantnummerCDCVF2310PW
5,34 €
Each
Aantal stuks
- - - - - - Surface Mount TSSOP 24 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm 3.6 V +85 °C
RS-stocknr. 162-8615
FabrikantnummerLMK00304SQE/NOPB
4,759 €
Each (On a Reel of 250)
Aantal stuks
LMK Clock Buffer CML, HCSL, HSTL, LVDS, LVPECL, SSTL HCSL, LVDS, LVPECL 2 Differential, Single Ended Surface Mount WQFN 32 5 x 5 x 0.8mm 0.8mm 5mm 3.45 V +85 °C
RS-stocknr. 620-2101
FabrikantnummerCDCLVP110VF
10,76 €
Each
Aantal stuks
- - HSTL, LVECL, LVPECL LVECL, LVPECL 2 Differential Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm -3.8 V, 3.8 V +85 °C
RS-stocknr. 922-2325
FabrikantnummerCDCM6208V2RGZT
7,201 €
Each (On a Reel of 250)
Aantal stuks
CML, CMOS, ECL Clock Generator CML, LVCMOS, LVDS, LVPECL, XTAL CML, HCSL, LVCMOS, LVDS, LVPECL 2 Differential Surface Mount QFN 48 7.15 x 7.15 x 0.92mm 0.92mm 7.15mm 3.465 V +85 °C