Bus Repeaters

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Bus Compatibility Bi-Directional Level Translation Absolute Propagation Delay Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 825-3224
FabrikantnummerPCA9515AD
2,03 €
Each (In a Pack of 5)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C
RS-stocknr. 124-2347
FabrikantnummerPCA9517ADP,118
FabrikantNXP
0,406 €
Each (On a Reel of 2500)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 162-8679
FabrikantnummerPCA9515APW
1,41 €
Each (In a Tube of 150)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C
RS-stocknr. 825-3227
FabrikantnummerPCA9515APW
2,07 €
Each (In a Pack of 5)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C
RS-stocknr. 725-8745
FabrikantnummerPCA9517ADP,118
FabrikantNXP
0,955 €
Each (In a Pack of 2)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 168-4363
FabrikantnummerPCA9515AD
1,721 €
Each (In a Tube of 75)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns SOIC 4 x 5 x 1.5mm 4mm 5mm 1.5mm 3.6 V 2.3 V +85 °C
RS-stocknr. 511-002
FabrikantnummerPCA9515ADP,118
FabrikantNXP
1,07 €
Each (In a Pack of 5)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 162-8355
FabrikantnummerTCA9509DGKR
0,374 €
Each (On a Reel of 2500)
Aantal stuks
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
RS-stocknr. 725-8736
FabrikantnummerPCA9517DP,118
FabrikantNXP
1,10 €
Each (In a Pack of 2)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 825-3221
FabrikantnummerPCA9515BDGKR
1,456 €
Each (In a Pack of 5)
Aantal stuks
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS-stocknr. 162-8680
FabrikantnummerPCA9515BDGKR
0,737 €
Each (On a Reel of 2500)
Aantal stuks
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS-stocknr. 124-2348
FabrikantnummerPCA9517DP,118
FabrikantNXP
0,473 €
Each (On a Reel of 2500)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 162-6379
FabrikantnummerPCA9517DGKR
1,371 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS-stocknr. 166-1586
FabrikantnummerPCA9515ADP,118
FabrikantNXP
0,457 €
Each (On a Reel of 2500)
Aantal stuks
- Bus Repeater I2C - - - TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - - +85 °C
RS-stocknr. 709-9215
FabrikantnummerPCA9517DGKR
2,46 €
Each
Aantal stuks
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS-stocknr. 814-3988
FabrikantnummerTCA9509DGKR
0,699 €
Each (On a Tape of 10)
Aantal stuks
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
Related Products
The Barometric Air Pressure Sensor IC is designed ...
Description:
The Barometric Air Pressure Sensor IC is designed for use in Industrial, automotive and consumer applications as well as measuring analogue barometric air pressure. The Analog absolute sensor adapts a pressure signal into an analogue output; it is highly accurate ...
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit ...
Description:
Microchip’s 93AA46B/93C46B/93LC46B family of devices are 1 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants. 64 x 16-bit OrganizationSelf-Timed Erase/Write Cycles (including Auto-Erase)Automatic Erase All (ERAL) Before Write All (WRAL)Power-On/Off Data ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s ...
The SST26VF016B/032B/064B family of devices from Microchip are ...
Description:
The SST26VF016B/032B/064B family of devices from Microchip are Serial Quad I/O™ (SQI™) interface SuperFlash® memory ICs featuring a six-wire, 4-bit I/O interface that allow for low power, high performance operation in a compact low pin-count package. The use of Microchip’s ...