Delay Lines & Timing Elements

Delay lines and timing elements are integrated circuits (ICs) designed to improve the performance of a system. Delay components create delays and adjust time within an electronic circuit. The input signal into a delay device will appear again at the output after the set time has passed. Time delay chips are useful for de-skewing and timing clock and data signals.

Types of delay and timing elements:

  • Clock Conditioners
  • Analogue delay lines operate on analogue signals
  • Digital delay line work in number of samples
  • Bi-directional delay line

Delay elements can be used in a range of applications such as:

  • Communication systems
  • Portable devices
  • Audio systems
  • Control systems
  • Data Acquisition

Clock conditioners are slightly different from timing devices, as it gives the opportunity to design complete clock architecture. Precision clock conditioners create clock frequencies from a clock reference. They can be used to multiply the frequency or to clean up the signal.

What is propagation delay?

Propagation delay describes how long it takes for a signal to reach the chosen destination. It is sometimes referred to as gate delay. For circuits, this is the time from when the input becomes stable, to the time that the output becomes stable.

What is insertion loss?

Insertion loss is the loss of signal after it has passed through the delay line. This value is given in dB and is an important factor to consider when choosing a delay line or timing element.


...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Number of Clock Inputs Operation Mode Mounting Type Package Type Pin Count Dimensions Total Number of Taps Absolute Increment Delay to First Tap Maximum Delay Time
RS-stocknr. 911-2777
FabrikantnummerSY89295UTG
FabrikantMicrochip
5,15 €
Each
Aantal stuks
- Delay Line CMOS, LVPECL, LVTTL LVPECL - - Surface Mount TQFP 32 7 x 7 x 1mm - 0.01ns 3.2ns 14.8ns
RS-stocknr. 192-1210
FabrikantnummerDS1100Z-60+
FabrikantMaxim Integrated
4,417 €
Each (In a Tube of 100)
Aantal stuks
74LS Delay Line CMOS - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5 - 12ns 60ns
RS-stocknr. 911-2705
FabrikantnummerSY89295UMG
FabrikantMicrochip
10,68 €
Each
Aantal stuks
- Delay Line CMOS, LVPECL, LVTTL LVPECL - - Surface Mount MLF 32 5 x 5 x 0.84mm - 0.01ns 3.2ns 14.8ns
RS-stocknr. 189-7180
FabrikantnummerDS1100Z-100+
FabrikantMaxim Integrated
5,522 €
Each (In a Tube of 100)
Aantal stuks
74LS Delay Line CMOS - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5 100ns 20ns 500ns
RS-stocknr. 189-7175
FabrikantnummerDS1023S-25+
FabrikantMaxim Integrated
11,593 €
Each (In a Tube of 46)
Aantal stuks
74F04 Delay Line CMOS - - - Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 8 63.75ns 0.25ns 154ns
RS-stocknr. 124-5343
FabrikantnummerNB6L295MMNG
Fabrikantonsemi
15,515 €
Each (In a Tube of 92)
Aantal stuks
- Delay Line CML, LVDS, LVPECL LVCMOS, LVPECL, LVTTL - - Surface Mount QFN 24 4 x 4 x 0.95mm 256 0.01ns - 8.5ns
RS-stocknr. 165-4048
FabrikantnummerSY89296UTG
FabrikantMicrochip
7,569 €
Each (In a Tray of 250)
Aantal stuks
- Delay Line CMOS, LVPECL, LVTTL LVPECL - - Surface Mount TQFP 32 7 x 7 x 1mm - 0.01ns 3.2ns 14.8ns
RS-stocknr. 806-2624
FabrikantnummerMC100EP196BMNG
Fabrikantonsemi
17,06 €
Each
Aantal stuks
- Clock Conditioner LVDS, LVNECL, LVPECL ECL 1 Differential Surface Mount QFN 32 5 x 5 x 0.95mm - - - -
RS-stocknr. 910-2010
FabrikantnummerSY89296UTG
FabrikantMicrochip
11,00 €
Each
Aantal stuks
- Delay Line CMOS, LVPECL, LVTTL LVPECL - - Surface Mount TQFP 32 7 x 7 x 1mm - 0.01ns 3.2ns 14.8ns
RS-stocknr. 121-7908
FabrikantnummerNB6L295MNG
Fabrikantonsemi
15,526 €
Each (In a Tube of 92)
Aantal stuks
- Delay Line CML, LVDS, LVPECL LVCMOS, LVPECL, LVTTL - - Surface Mount QFN 24 4 x 4 x 0.95mm 256 0.01ns 3.2ns 8.8ns
RS-stocknr. 189-7176
FabrikantnummerDS1023S-50+
FabrikantMaxim Integrated
12,165 €
Each (In a Tube of 46)
Aantal stuks
74F04 Delay Line CMOS - - - Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 8 0.5ns 0.5ns 154ns
RS-stocknr. 189-8622
FabrikantnummerDS1023S-100+
FabrikantMaxim Integrated
14,99 €
Each
Aantal stuks
74F04 Delay Line CMOS - - - Surface Mount SOIC 16 21.34 x 8.13 x 5.08mm - 1ns 22ns 255ns
RS-stocknr. 217-7858
Fabrikantnummer570BILF
2,401 €
Each (In a Tube of 97)
Aantal stuks
CMOS - - - - - - SOIC 8 - - - - -
RS-stocknr. 165-9481
FabrikantnummerDS1100Z-50+
FabrikantMaxim Integrated
4,367 €
Each (In a Tube of 100)
Aantal stuks
74LS Delay Line CMOS - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5 50ns 10ns 500ns
RS-stocknr. 704-4549
FabrikantnummerEL9115ILZ
28,92 €
Each
Aantal stuks
- Delay Line - - - - Surface Mount QFN 20 5 x 5 x 0.88mm - - - -
RS-stocknr. 165-4196
FabrikantnummerSY89295UMG
FabrikantMicrochip
7,049 €
Each (In a Tube of 60)
Aantal stuks
- Delay Line CMOS, LVPECL, LVTTL LVPECL - - Surface Mount MLF 32 5 x 5 x 0.84mm - 0.01ns 3.2ns 14.8ns
RS-stocknr. 919-8998
FabrikantnummerLTC6994CS6-1TRMPBF
3,204 €
Each (On a Reel of 500)
Aantal stuks
- Delay Line - CMOS - - Surface Mount TSOT-23 6 2.9 x 1.75 x 1mm 8 8µs 1µs 33.6s
RS-stocknr. 189-7177
FabrikantnummerDS1023S-500+
FabrikantMaxim Integrated
13,983 €
Each (In a Tube of 46)
Aantal stuks
74F04 Delay Line CMOS - - - Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 8 - 16.5ns 63.75ns
RS-stocknr. 192-1498
FabrikantnummerDS1100Z-60+
FabrikantMaxim Integrated
5,53 €
Each (In a Pack of 2)
Aantal stuks
74LS Delay Line CMOS - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5 - 12ns 60ns
RS-stocknr. 192-1209
FabrikantnummerDS1100Z-250+
FabrikantMaxim Integrated
4,123 €
Each (In a Tube of 100)
Aantal stuks
74LS Delay Line CMOS - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5 - 50ns 250ns