Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 121-6512
FabrikantnummerNB6L11SMNG
FabrikantON Semiconductor
5,788 €
Each (In a Tube of 123)
Aantal stuks
CML, LVCMOS, LVDS, LVPECL, LVTTL Translator CML, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS-stocknr. 808-4104
FabrikantnummerNB6L11SMNG
FabrikantON Semiconductor
7,755 €
Each (In a Pack of 2)
Aantal stuks
CML, LVCMOS, LVDS, LVPECL, LVTTL Translator CML, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS-stocknr. 787-6781
FabrikantnummerMC100LVEL14DWG
FabrikantON Semiconductor
8,85 €
Each
Aantal stuks
ECL Clock Distribution ECL, PECL ECL Differential, Single Ended 2 Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 3.8 V
RS-stocknr. 145-5266
FabrikantnummerMC100EL33DG
FabrikantON Semiconductor
4,896 €
Each (In a Tube of 98)
Aantal stuks
ECL Clock Divider ECL ECL, NECL, PECL Differential, Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 8 V
RS-stocknr. 163-0946
FabrikantnummerMC100LVEP111FAG
FabrikantON Semiconductor
3,871 €
Each (In a Tray of 250)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 162-9384
FabrikantnummerMC10EL32DG
FabrikantON Semiconductor
4,615 €
Each (In a Tube of 98)
Aantal stuks
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS-stocknr. 908-0787
FabrikantnummerMC100EP32DG
FabrikantON Semiconductor
7,375 €
Each (In a Pack of 2)
Aantal stuks
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 162-9987
FabrikantnummerMC100EP33DG
FabrikantON Semiconductor
6,349 €
Each (In a Tube of 98)
Aantal stuks
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 124-5342
FabrikantnummerNB4N527SMNG
FabrikantON Semiconductor
7,802 €
Each (In a Tube of 123)
Aantal stuks
LVCMOS, LVTTL Buffer, Clock, Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V
RS-stocknr. 163-0495
FabrikantnummerMC100LVE222FAG
FabrikantON Semiconductor
11,224 €
Each (In a Tray of 160)
Aantal stuks
LVECL, LVPECL Clock Driver LVECL, LVPECL ECL Differential 2 Surface Mount LQFP 52 10 x 10 x 1.5mm 10mm 10mm 1.5mm 5.25 V
RS-stocknr. 787-6823
FabrikantnummerMC10EL32DG
FabrikantON Semiconductor
5,67 €
Each
Aantal stuks
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.7 V
RS-stocknr. 145-4755
FabrikantnummerMC100LVEL14DWG
FabrikantON Semiconductor
7,631 €
Each (In a Tube of 38)
Aantal stuks
ECL Clock Distribution ECL, PECL ECL Differential, Single Ended 2 Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 12.95mm 7.6mm 2.4mm 3.8 V
RS-stocknr. 162-9986
FabrikantnummerMC100EP32DG
FabrikantON Semiconductor
6,349 €
Each (In a Tube of 98)
Aantal stuks
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 821-3100
FabrikantnummerNB6L572MMNG
FabrikantON Semiconductor
10,73 €
Each
Aantal stuks
CML, LVDS, LVPECL Clock, Fanout Buffer, Translator CML, LVDS, LVPECL CML Differential 4 Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V
RS-stocknr. 802-2061
FabrikantnummerNB7V33MMNG
FabrikantON Semiconductor
5,54 €
Each
Aantal stuks
CML, LVDS, LVPECL Clock Divider CML, LVDS, LVPECL CML Differential 2 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 2.625 V
RS-stocknr. 775-2957
FabrikantnummerMC100LVEP111FAG
FabrikantON Semiconductor
5,89 €
Each
Aantal stuks
ECL Clock Driver ECL, HSTL, PECL ECL, PECL Differential, Single Ended 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm 3.8 V
RS-stocknr. 802-2027
FabrikantnummerNB4N527SMNG
FabrikantON Semiconductor
10,04 €
Each
Aantal stuks
LVCMOS, LVTTL Buffer, Driver, Translator CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V
RS-stocknr. 163-0506
FabrikantnummerMC10EP32DG
FabrikantON Semiconductor
3,02 €
Each (In a Tube of 98)
Aantal stuks
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 808-4075
FabrikantnummerMC10EP32DG
FabrikantON Semiconductor
3,08 €
Each (In a Pack of 2)
Aantal stuks
ECL Clock Divider ECL ECL Differential 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 908-0796
FabrikantnummerMC100EP33DG
FabrikantON Semiconductor
7,375 €
Each (In a Pack of 2)
Aantal stuks
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V