Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 190-4728
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
6,949 €
Each (In a Tray of 490)
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 190-4727
FabrikantnummerMAX2870ETJ+
FabrikantMaxim Integrated
8,247 €
Each (In a Tube of 60)
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 190-5130
FabrikantnummerMAX2870ETJ+
FabrikantMaxim Integrated
10,88 €
Each
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 190-5139
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
11,01 €
Each
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V