Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 162-9379
FabrikantnummerMC100LVEL11DG
FabrikantON Semiconductor
3,696 €
Each (In a Tube of 98)
Aantal stuks
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS-stocknr. 787-6778
FabrikantnummerMC100LVEL11DG
FabrikantON Semiconductor
4,35 €
Each
Aantal stuks
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS-stocknr. 900-8766
FabrikantnummerNB3U1548CDG
FabrikantON Semiconductor
2,19 €
Each (In a Pack of 2)
Aantal stuks
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS-stocknr. 124-5344
FabrikantnummerNB6N14SMNG
FabrikantON Semiconductor
6,016 €
Each (In a Tube of 123)
Aantal stuks
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS-stocknr. 787-6927
FabrikantnummerNB3N2304NZDTG
FabrikantON Semiconductor
1,775 €
Each (In a Pack of 2)
Aantal stuks
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS-stocknr. 121-6394
FabrikantnummerNB3N2304NZDTG
FabrikantON Semiconductor
1,277 €
Each (In a Tube of 100)
Aantal stuks
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS-stocknr. 787-6879
FabrikantnummerNB2305AI1DR2G
FabrikantON Semiconductor
1,078 €
Each (In a Pack of 5)
Aantal stuks
1 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 787-6933
FabrikantnummerNB3N551DR2G
FabrikantON Semiconductor
1,60 €
Each (In a Pack of 5)
Aantal stuks
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS-stocknr. 787-6970
FabrikantnummerNB7VQ14MMNG
FabrikantON Semiconductor
8,27 €
Each
Aantal stuks
8 210 mA 8GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C - 1.71 V
RS-stocknr. 787-6914
FabrikantnummerNB3L553DG
FabrikantON Semiconductor
1,72 €
Each (In a Pack of 2)
Aantal stuks
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V
RS-stocknr. 802-2064
FabrikantnummerNB7L1008MMNG
FabrikantON Semiconductor
4,62 €
Each
Aantal stuks
8 315 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS-stocknr. 802-2051
FabrikantnummerNB6N14SMNG
FabrikantON Semiconductor
8,05 €
Each
Aantal stuks
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS-stocknr. 162-9457
FabrikantnummerNB3L553MNR4G
FabrikantON Semiconductor
1,019 €
Each (On a Reel of 1000)
Aantal stuks
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS-stocknr. 787-6716
FabrikantnummerMC100EL11DG
FabrikantON Semiconductor
4,35 €
Each
Aantal stuks
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS-stocknr. 787-6918
FabrikantnummerNB3L553MNR4G
FabrikantON Semiconductor
2,075 €
Each (On a Tape of 2)
Aantal stuks
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS-stocknr. 124-5340
FabrikantnummerNB3N551MNR4G
FabrikantON Semiconductor
0,78 €
Each (On a Reel of 1000)
Aantal stuks
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS-stocknr. 802-2039
FabrikantnummerNB6L14SMNG
FabrikantON Semiconductor
5,05 €
Each (In a Pack of 2)
Aantal stuks
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS-stocknr. 162-8983
FabrikantnummerNB7L1008MMNG
FabrikantON Semiconductor
4,535 €
Each (In a Tube of 74)
Aantal stuks
8 315 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS-stocknr. 787-6772
FabrikantnummerMC100LVEL11DTG
FabrikantON Semiconductor
4,35 €
Each
Aantal stuks
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS-stocknr. 163-0041
FabrikantnummerNB3U1548CDG
FabrikantON Semiconductor
2,149 €
Each (In a Tube of 96)
Aantal stuks
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V