EPROM UV Erasers

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type Capacity Power Supply Dimensions Height Width Length Weight
RS-stocknr. 798-4396
FabrikantnummerLER-121A
FabrikantSeeit
161,38 €
Each
Aantal stuks
EPROM Eraser with Timer - - - - - - -
RS-stocknr. 547-877
FabrikantnummerME5E
FabrikantLawtronics
113,68 €
Each
Aantal stuks
UV Eraser 5 (28/40 pin) 230V 190 x 165 x 95mm 95mm 165mm 190mm 2kg
Related Products
The FlashBios is a device Reader/Programmer/Copier supporting CMOS ...
Description:
The FlashBios is a device Reader/Programmer/Copier supporting CMOS EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C ...
The FlashBiosBox is a device Reader/Programmer/Copier supporting EPROMs ...
Description:
The FlashBiosBox is a device Reader/Programmer/Copier supporting EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C and ...
The VERYPRO-390 is a Universal Programmer with 48-pins ...
Description:
The VERYPRO-390 is a Universal Programmer with 48-pins Zero Insertion Force (ZIF) socket and USB 2.0 interface for EPROMs, EEPROMs, FLASH Memory, PLD (CPLD, EPLD, GAL, PEEL, PALCE and more), and Microcontrollers with TTL/CMOS ICs test software. The programmer is ...
The VERYPRO-290 is a low-cost universal programmer with ...
Description:
The VERYPRO-290 is a low-cost universal programmer with 40-pins Zero Insertion Force (ZIF) socket and USB 1.1 interface for EPROMs, EEPROMs, FLASH Memory, PLD (GAL), and Microcontrollers with TTL/CMOS ICs test software. The programmer is reliable, and fast. It is ...