Chip Programmers

Chip programmers can also be known as a device programmer or IC programmer. They are items of electronic equipment that arrange written software to configure programmable devices. They support a broad range of chips such as EPROMs, EEPROMs and flash, ROMs, GALs and microcontrollers.

How do chip programmers work?

Chip programmers work by either configuring the device with a socket on the programmer or by configuring the device on a printed circuit board.

Signals are sent through connecting pins to transfer data from the chip programmer into the target device. Some devices require the data on serial pins while others receive the data via a serial interface.

Chip programmers are usually connected to a computer through a Universal Serial Bus (USB) port, parallel port or Local Area Network (LAN) interface. A software program on the computer transfers data to the chip programmer, selects the device and interface type then starts the programming process.

What are chip programmers used for?

Chip programmers eliminate the need for mechanical switches when programming. They have many electronic and industrial applications such as controlling a vehicles engine output and fuel delivery.


...
Lees meer Lees minder

Filters

61 - 70 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Interface Programmer Name Memory Type Programmed MCU Type Programmed
RS-stocknr. 919-5510
FabrikantnummerSUPERPRO-IS01
FabrikantSeeit
1.512,93 €
1 Box of 1
Box(es)
Universal Programmer EEPROM, FLASHs, Microcontrollers, PLD, PROMs CAN, I2C, RS232, SPI, UART SUPERPRO-IS01 EEPROM, EPROM, FLASH -
RS-stocknr. 919-5514
FabrikantnummerSUPERPRO-7500
FabrikantSeeit
2.584,61 €
1 Box of 1
Box(es)
Universal Programmer ZIF48 Socket LAN, RJ45, USB SUPERPRO-7500 EEPROM, EPROM, FLASH -
RS-stocknr. 798-4380
FabrikantnummerVERYPRO-596
FabrikantSeeit
607,32 €
Each
Aantal stuks
Universal Programmer ARM9 32 bit MCU USB 2.0 VERYPRO-596 EEPROM, EPROM, FLASH -
RS-stocknr. 143-8581
FabrikantnummerSPC5-UDESTK-PLUS
607,51 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 130-6123
FabrikantnummerATATMEL-ICE-BASIC
FabrikantMicrochip
87,24 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 843-0869
Fabrikantnummer32115
FabrikantParallax Inc
155,72 €
Each
Aantal stuks
- - - - - -
RS-stocknr. 146-5911
FabrikantnummerLazurite Mini writer Type B
FabrikantLapis
30,93 €
Each
Aantal stuks
- Lazurite 920J MCU Board - - - -
RS-stocknr. 423-7048
FabrikantnummerDATAMAN 48UXP
FabrikantDataman
825,28 €
Each
Aantal stuks
Universal Programmer EEPROM, EPROM, FLASH, MCU/MPU, NAND Flash, NV RAM, PLD, PROM, Serial EEPROM Parallel, USB 2.0 Dataman 48UXP FLASH -
RS-stocknr. 144-8338
FabrikantnummerMIKROE-2331
FabrikantMikroElektronika
42,79 €
Each
Aantal stuks
- Kinetis microcontrollers - - - -
RS-stocknr. 136-0868
FabrikantnummerMIKROE-2511
FabrikantMikroElektronika
32,44 €
Each
Aantal stuks
- MSP432 microcontrollers - - - -
Related Products
The SPC5-UDESTK is a USB/JTAG interface to enable ...
Description:
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It ...
The SPC5-UDESTK is a USB/JTAG interface to enable ...
Description:
The SPC5-UDESTK is a USB/JTAG interface to enable the debugging and programming of the 32-bit SPC56 and SPC57 microcontrollers for automotive applications. It offers a collection of tools; including source file management, project building and a powerful HLL debugger. It ...
Microchip ATMEL-ICE is a development tool designed for ...
Description:
Microchip ATMEL-ICE is a development tool designed for debugging and programming microcontrollers (MCUs). It is used with SAM and AVR microcontrollers, with ARM Cortex-M core, which has on-chip debug capability. Atmel-ICE unit USB cable (1.8m, high-speed, Micro-B) DC flat cable ...
The Microchip Technology MPLAB snap debugger programmer is ...
Description:
The Microchip Technology MPLAB snap debugger programmer is a powerful 32-bit 300MHz SAM E70 Arm® Cortex®-M7 based MCU meant for quicker debug iterations. This MPLAB programmer supports 4-wire JTAG and serial wire debug with streaming data gateway. It is also ...