Video Sync Separators

Video sync separators are semiconductors that have been designed to extract timing information from standard and non-standard video inputs. Video sync separators can extract data from multiple protocols such as NTSC, PAL, SECAM, SDTV, HDTV and many more. The devices can have adjustable internal timings by either using an external resistor or programming the device.

What can I use video sync separators for?

  • HDTV/DTV analog inputs
  • Video projectors
  • Computer monitors
  • Set-top boxes
  • Security video
  • Broadcast video equipment

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Synchronisation Separation Level Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 921-5879
FabrikantnummerEL1883ISZ
3,445 €
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 921-5633
FabrikantnummerISL59885ISZ
2,245 €
Each (In a Pack of 2)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 146-2406
FabrikantnummerISL59885ISZ
2,202 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 921-5554
FabrikantnummerEL4583CSZ
10,53 €
Each
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 146-2407
FabrikantnummerEL1881CSZ
1,887 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 146-2422
FabrikantnummerEL1883ISZ
2,993 €
Each (In a Tube of 97)
Aantal stuks
- Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 170-8192
FabrikantnummerEL4583CSZ
9,38 €
Each (In a Tube of 47)
Aantal stuks
- Surface Mount SOIC 16 9.91 x 3.9 x 1.45mm 9.91mm 3.9mm 1.45mm - +85 °C - -40 °C
RS-stocknr. 921-5661
FabrikantnummerEL1881CSZ
2,36 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm - +85 °C - -40 °C
RS-stocknr. 921-5602
FabrikantnummerEL4511CUZ
10,60 €
Each
Aantal stuks
- Surface Mount QSOP 24 8.66 x 3.91 x 1.42mm 8.66mm 3.91mm 1.42mm - +70 °C - 0 °C