Audio & Video Switches

Audio and video switches are semiconductor accessory parts used in switch configuration. Both audio and video switches have a feature called ’Moisture detection’ which can help helps the device recognise false and improper attachments via moisture.

How do audio and video switches work?

Audio switches operate by helping to create a link between universal audio devices that may not typically be used together. For example, being able to connect your mobile phone to a different brand of headphones that normally may not be compatible (it’s worth checking first what is compatible as not all devices can connect to an audio switch).

Video switches work by taking analogue signals and switching them to different types of outputs such as HDMI. An example of this would be being able to output your laptop device via HDMI to an external monitor.

Applications of audio and video switches

Audio switches have a variety of application that include;

  • Mobile phone handsets
  • MP3 players
  • Portable peripheral devices
  • 3.5 to 2.5mm audio jacks

Video switches application use include;

  • Video Projectors
  • HDTV Monitors/Receivers
  • Notebook Computers
  • Digital HDTV Switch Boxes/Tuners
  • Multimedia Audio/Video Switchers
  • Servers/Routers with DVI Interfaces

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Inputs Number of Outputs Power Dissipation Crosstalk Package Type Number of Channels Pin Count Mounting Type Transmission Media Type Dimensions Switch Bandwidth Minimum Operating Temperature Transmission Media Distance
RS-stocknr. 697-7874
FabrikantnummerADV3002BSTZ
FabrikantAnalog Devices
5,39 €
Each
Aantal stuks
Video - - - - LQFP - 80 Surface Mount - 14 x 14 x 1.4mm - 0 °C -
RS-stocknr. 819-7288
FabrikantnummerAD8197AASTZ
FabrikantAnalog Devices
11,27 €
Each
Aantal stuks
HDMI - - - - LQFP 8 100 Surface Mount Cable 14.2 x 14.2 x 1.45mm 225MHz -40 °C 20m