Audio System ICs

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Sample Rate Digital Audio Formats Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Mounting Type
RS-stocknr. 795-9249
FabrikantnummerSTA339BWS13TR
0,56 €
Each
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 21.5 V +150 °C 4.5 V -20 °C Surface Mount
RS-stocknr. 168-7758
FabrikantnummerSTA339BWS13TR
0,546 €
Each (On a Reel of 1000)
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 21.5 V +150 °C 4.5 V -20 °C Surface Mount
RS-stocknr. 190-8452
FabrikantnummerMP23ABS1TR
0,875 €
Each (On a Reel of 5000)
Aantal stuks
- - RHLGA 5 3.5 x 2.65 x 1.08mm 3.5mm 2.65mm 1.08mm 3.6 V +85 °C 1.52 V -40 °C Surface Mount
RS-stocknr. 795-9252
FabrikantnummerSTA339BWTR
0,54 €
Each
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 26 V +150 °C 5 V -20 °C Surface Mount
RS-stocknr. 190-8473
FabrikantnummerMP23ABS1TR
1,612 €
Each (In a Pack of 5)
Aantal stuks
- - RHLGA 5 3.5 x 2.65 x 1.08mm 3.5mm 2.65mm 1.08mm 3.6 V +85 °C 1.52 V -40 °C Surface Mount
RS-stocknr. 168-7759
FabrikantnummerSTA339BWTR
0,524 €
Each (On a Reel of 1000)
Aantal stuks
192kHz I2S PowerSSO 36 10.5 x 7.6 x 2.4mm 10.5mm 7.6mm 2.4mm 26 V +150 °C 5 V -20 °C Surface Mount