Audio Modules

An audio module or audio interface is an embedded component or piece of hardware in a computer. Audio modules connect microphones and other sound gear or devices in computers.

These modules include line-level analogue inputs and outputs as well as microphone preamplifiers. Some audio modules include digital inputs and outputs. A typical audio module converts analogue signals into the digital audio information that your computer can then process.

What are audio modules used for?

Embedded systems function within a larger device. They have specific functions within that device, such as processing audio information. The purpose of an audio module is to act as a connection between a computer and other devices.

The software works in conjunction with the audio module to generate sound using samples or synthesis. These audio modules are used in highly automated and industrial engineering industries. Audio modules are also used in computers, home and office sound systems, broadcasting and PA applications.

Types of audio modules

Two primary types of audio modules exist:

  • Audio modules that are built or embedded into computers are called soundcards.
  • External audio modules have functionalities like Bluetooth and wireless connectivity.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Included Features Supported Audio Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Supported Bus Interfaces
RS-stocknr. 841-7869
FabrikantnummerSOMO-II
Fabrikant4D Systems
22,10 €
Each
Aantal stuks
Low-Cost Module for All Embedded Audio Sound Applications, RoHS and CE Compliant Stereo DAC output 3.3 → 5V 21 x 20.5 x 11.3mm 11.3mm 21mm +70 °C 0 °C 20.5mm UART
Nieuw
RS-stocknr. 201-8086
FabrikantnummerDFR0299
FabrikantDFRobot
7,66 €
Each
Aantal stuks
MP3 Player 24-bit DAC outputsupport FAT16 & FAT32 file system 3.2 → 5V dc 20 x 20 x 4mm - - - - - UART
Related Products
The Pmod AMP3 module features the Analog Devices ...
Description:
The Pmod AMP3 module features the Analog Devices SSM2518 digital-input 2W Class-D stereo audio power amplifier device. • Stereo speaker output via 2 x 3.5mm jack sockets• Supports common I²S audio formats• Digitally configurable volume control for each channel• Dynamic ...
Description:
Module size: 12.00 mm ´ 16.30 mm ´ 1.70 mm Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, eSCO, BLE, and LE2 Mbps features. QDID: 1130651024-KB flash memory, 512-KB SRAM memoryExtended Industrial temperature ...
The ME812A-WH50R module consists of a display controller ...
Description:
The ME812A-WH50R module consists of a display controller board based on the FT812 EVE device, built into a 5.0in WVGA LCD touchscreen display unit. 800 x 480pixel colour TFT LCD display with resistive touchscreen and pressure sensingSupports portrait and landscape ...
The VM800P is a development module, designed to ...
Description:
The VM800P is a development module, designed to provide engineers with everything necessary to create quality Human Machine Interface (HMI) solutions with display, audio and touch functionality.This completely Arduino-compatible module features an FT800 chip for three in one operation (display, ...