Video Amplifier ICs

Video amplifiers are amplifier ICs (integrated circuits) designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.

The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.

Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.

Where would you use a video amplifier?

Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.

Example applications include; video line drivers, ADC/DAC buffers, automotive displays, RGB amplifiers and coax cable drivers.

What is a video operational amplifier?

Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.

What is the slew rate?

Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.


...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 157-8502
FabrikantnummerAD8001ANZ
FabrikantAnalog Devices
8,748 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 523-0026
FabrikantnummerAD8001ANZ
FabrikantAnalog Devices
10,65 €
Each
Aantal stuks
Dual, Single 9 V ±5V 1 1200V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 522-8146
FabrikantnummerAD818ANZ
FabrikantAnalog Devices
6,06 €
Each
Aantal stuks
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 145-1031
FabrikantnummerAD818ANZ
FabrikantAnalog Devices
4,874 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 300V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 523-6513
FabrikantnummerAD830ANZ
FabrikantAnalog Devices
9,28 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 157-8521
FabrikantnummerAD830ANZ
FabrikantAnalog Devices
7,301 €
Each (In a Tube of 50)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 145-6526
FabrikantnummerAD830JRZ
FabrikantAnalog Devices
6,055 €
Each (In a Tube of 98)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 159-8121
FabrikantnummerAD829AQ
FabrikantAnalog Devices
10,314 €
Each (In a Tube of 48)
Aantal stuks
Dual - ±4.5 → ±18V 1 230V/µs Rail to Rail 750MHz Through Hole CERDIP 8 10.29 x 7.87 x 3.56mm 3.56mm 10.29mm +125 °C
RS-stocknr. 523-7689
FabrikantnummerAD811ARZ-16
FabrikantAnalog Devices
9,31 €
Each
Aantal stuks
Dual - ±15 V, ±5 V 1 2500V/µs - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm +85 °C
RS-stocknr. 157-8553
FabrikantnummerAD828ARZ
FabrikantAnalog Devices
4,525 €
Each (In a Tube of 98)
Aantal stuks
Dual, Single 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 2 250V/µs - 45MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS-stocknr. 506-1139
FabrikantnummerLT6206CMS8#PBF
FabrikantAnalog Devices
2,238 €
Each (In a Pack of 5)
Aantal stuks
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 2 450V/µs Rail to Rail 100MHz Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm +70 °C
RS-stocknr. 412-428
FabrikantnummerAD829ARZ
FabrikantAnalog Devices
5,65 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 150V/µs - 600MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +125 °C
RS-stocknr. 545-4777
FabrikantnummerLT1227CN8#PBF
FabrikantAnalog Devices
5,14 €
Each
Aantal stuks
Dual - ±12 V, ±3 V, ±5 V, ±9 V 1 1100V/µs - - Through Hole PDIP 8 10.16 x 6.48 x 3.3mm 3.3mm 10.16mm +70 °C
RS-stocknr. 523-9887
FabrikantnummerAD830JRZ
FabrikantAnalog Devices
7,89 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1 - - 85MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 709-7058
FabrikantnummerAD810ANZ
FabrikantAnalog Devices
6,79 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1 350V/µs - - Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C
RS-stocknr. 759-0068
FabrikantnummerAD8336ACPZ-WP
FabrikantAnalog Devices
9,78 €
Each
Aantal stuks
Single ±12 V, ±3 V, ±5 V - 2 550V/µs Single Ended 150MHz Surface Mount LFCSP 16 4 x 4 x 0.8mm 0.8mm 4mm +85 °C
RS-stocknr. 506-1145
FabrikantnummerLT6207CGN#PBF
FabrikantAnalog Devices
3,29 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V, 12 V ±3 V, ±5 V 4 450V/µs Rail to Rail 100MHz Surface Mount SSOP 16 4.98 x 3.99 x 1.5mm 1.5mm 4.98mm +70 °C
RS-stocknr. 159-7865
FabrikantnummerAD8072JRZ
FabrikantAnalog Devices
3,088 €
Each (In a Tube of 98)
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 2 350V/µs - 100MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +70 °C
RS-stocknr. 160-1769
FabrikantnummerADA4432-1BRJZ-R2
FabrikantAnalog Devices
0,946 €
Each (On a Reel of 250)
Aantal stuks
Single 2.6 → 3.6 V - 2 - Swing 10.5MHz Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 1.3mm 3mm +125 °C
RS-stocknr. 523-8610
FabrikantnummerAD8011ANZ
FabrikantAnalog Devices
5,60 €
Each
Aantal stuks
Dual, Single 5 V, 9 V ±3 V, ±5 V 1 2000V/µs - 328MHz Through Hole PDIP 8 9.27 x 7.24 x 3.43mm 3.43mm 9.27mm +85 °C