RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 159-9278
FabrikantnummerADL5511ACPZ-R7
FabrikantAnalog Devices
9,065 €
Each (On a Reel of 1500)
Aantal stuks
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS-stocknr. 862-6372
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
25,53 €
Each
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 160-2658
FabrikantnummerHMC453ST89E
FabrikantAnalog Devices
15,696 €
Each (On a Reel of 50)
Aantal stuks
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 850-7903
FabrikantnummerADL5602ARKZ-R7
FabrikantAnalog Devices
4,105 €
Each (In a Pack of 2)
Aantal stuks
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 160-2695
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
21,339 €
Each (On a Reel of 50)
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 786-3170
FabrikantnummerADL5511ACPZ-R7
FabrikantAnalog Devices
13,59 €
Each
Aantal stuks
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS-stocknr. 862-6133
FabrikantnummerHMC453ST89E
FabrikantAnalog Devices
17,82 €
Each
Aantal stuks
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 160-9930
FabrikantnummerADL5602ARKZ-R7
FabrikantAnalog Devices
2,169 €
Each (On a Reel of 1000)
Aantal stuks
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 862-6401
FabrikantnummerHMC564LC4
FabrikantAnalog Devices
37,21 €
Each
Aantal stuks
Low Noise - 17 dB 13dBm 1.8dB 1 14 GHz Surface Mount SMT 24 4 x 4 x 1.02mm 1.02mm 4mm -
RS-stocknr. 795-8032
FabrikantnummerADL5611ARKZ-R7
FabrikantAnalog Devices
4,42 €
Each
Aantal stuks
Gain - 14.3 dB 12.8dBm 6dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 160-9958
FabrikantnummerHMC406MS8GE
FabrikantAnalog Devices
12,71 €
Each (On a Reel of 50)
Aantal stuks
Power - 17 dB 27dBm 6dB 1 5.9 GHz Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS-stocknr. 160-2700
FabrikantnummerHMC564LC4
FabrikantAnalog Devices
32,211 €
Each (On a Reel of 50)
Aantal stuks
Low Noise - 17 dB 13dBm 1.8dB 1 14 GHz Surface Mount SMT 24 4 x 4 x 1.02mm 1.02mm 4mm -
RS-stocknr. 160-2681
FabrikantnummerHMC960LP4E
FabrikantAnalog Devices
15,017 €
Each (On a Reel of 50)
Aantal stuks
Gain - - - 23dB 2 100 MHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS-stocknr. 159-9296
FabrikantnummerADL5610ARKZ-R7
FabrikantAnalog Devices
2,683 €
Each (On a Reel of 1000)
Aantal stuks
Gain - 13.2 dB 12.5dBm 6.1dB 1 6 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 862-6329
FabrikantnummerHMC311LP3E
FabrikantAnalog Devices
9,47 €
Each
Aantal stuks
MMIC - 14.5 dB 15.5dBm 4.5dB 1 6 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 160-2701
FabrikantnummerHMC575LP4E
FabrikantAnalog Devices
32,081 €
Each (On a Reel of 50)
Aantal stuks
Broadband - - 17dBm - 2 9 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS-stocknr. 400-992
FabrikantnummerAD8352ACPZ-WP
FabrikantAnalog Devices
7,11 €
Each
Aantal stuks
- - - - - 1 - Surface Mount LFCSP 16 3 x 3 x 0.83mm 0.83mm 3mm -
RS-stocknr. 862-6405
FabrikantnummerHMC575LP4E
FabrikantAnalog Devices
37,04 €
Each
Aantal stuks
Broadband - - 17dBm - 2 9 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS-stocknr. 862-6269
FabrikantnummerHMC960LP4E
FabrikantAnalog Devices
17,04 €
Each
Aantal stuks
Gain - - - 23dB 2 100 MHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS-stocknr. 862-6379
FabrikantnummerHMC451LC3
FabrikantAnalog Devices
50,97 €
Each
Aantal stuks
Power - 19 dB 19.5dBm 7dB 1 20 GHz Surface Mount SMT 16 3 x 3 x 0.92mm 0.92mm 3mm -