RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 166-0864
FabrikantnummerBGA715N7E6327XTSA2
FabrikantInfineon
0,453 €
Each (On a Reel of 7500)
Aantal stuks
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS-stocknr. 110-7475
FabrikantnummerBGA715N7E6327XTSA2
FabrikantInfineon
0,959 €
Each (In a Pack of 15)
Aantal stuks
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS-stocknr. 898-6933
FabrikantnummerBGA616H6327XTSA1
FabrikantInfineon
1,013 €
Each (In a Pack of 10)
Aantal stuks
Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS-stocknr. 825-9064
FabrikantnummerBGA614H6327XTSA1
FabrikantInfineon
1,121 €
Each (In a Pack of 20)
Aantal stuks
Broadband - 19.8 dB 12dBm 2.1dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS-stocknr. 165-7501
FabrikantnummerBGA416E6327HTSA1
FabrikantInfineon
0,472 €
Each (On a Reel of 3000)
Aantal stuks
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS-stocknr. 110-7770
FabrikantnummerBGB741L7ESDE6327XTSA1
FabrikantInfineon
0,765 €
Each (In a Pack of 15)
Aantal stuks
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS-stocknr. 145-8914
FabrikantnummerBGA616H6327XTSA1
FabrikantInfineon
0,485 €
Each (On a Reel of 3000)
Aantal stuks
Broadband MMIC - 19 dB 18dBm 2.6dB 1 2 GHz Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 0.8mm 2mm -
RS-stocknr. 752-8142
FabrikantnummerBGA416E6327HTSA1
FabrikantInfineon
0,52 €
Each (In a Pack of 5)
Aantal stuks
Broadband - 23 dB -3dBm 1.2dB 1 - Surface Mount SOT-143 4 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm -
RS-stocknr. 166-0865
FabrikantnummerBGB741L7ESDE6327XTSA1
FabrikantInfineon
0,357 €
Each (On a Reel of 7500)
Aantal stuks
Low Noise - 21.5 dB - 1.8dB 1 5 GHz Surface Mount TSLP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -