RF Amplifier ICs

RF amplifier ICs, or radio frequency amplifiers are a type of amplifier. Amplifiers are electronic devices which increase the power of a signal. RF amplifiers are devices that increase a low-power signal into a high-frequency signal in radio frequency communications. RF power amplifiers usually drive the transmitter antenna. They are integrated circuits which are used in electronic circuits, alongside other components.


RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power. The frequency range, also known as bandwidth, is given in MHz, and refers to the capacity of the communication channel. The wider the frequency range, the better the amplifier is for general purpose applications. Frequency range is different to the operating frequency, which is often given in GHz. Power gain, given in dB, is the ratio of the output power to the input power.


Amplifiers are categorised by their class. This gives an overview of the Amplifier characteristics and performance. They are classed using letter symbols, such as Class-A, Class-B, Class-C, Class-D or Class-AB.


RF amplifier components come in standard semiconductor packages. These package types include LFCSP, SOT-89 and MSOP.


Types of RF Amplifier IC:


  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.

  • RF power amplifier - this type of electronic power amplifier converts a low-power radio-frequency signal into a higher power signal.

Where are they used?


RF amplifiers have a variety of wireless applications, including communications testing and medical diagnostics as well as voice and data communications. Other applications include 4G and 5G stations, wireless repeaters and radios.


...
Lees meer Lees minder

Filters

1 - 20 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS-stocknr. 110-7475
FabrikantnummerBGA715N7E6327XTSA2
FabrikantInfineon
0,933 €
Each (In a Pack of 15)
Aantal stuks
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS-stocknr. 166-0864
FabrikantnummerBGA715N7E6327XTSA2
FabrikantInfineon
0,444 €
Each (On a Reel of 7500)
Aantal stuks
Low Noise - 20 dB - 0.7dB 1 1.615 GHz Surface Mount TSNP 7 2 x 1.3 x 0.35mm 0.35mm 2mm -
RS-stocknr. 160-9930
FabrikantnummerADL5602ARKZ-R7
FabrikantAnalog Devices
2,225 €
Each (On a Reel of 1000)
Aantal stuks
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 159-9278
FabrikantnummerADL5511ACPZ-R7
FabrikantAnalog Devices
9,328 €
Each (On a Reel of 1500)
Aantal stuks
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS-stocknr. 850-7903
FabrikantnummerADL5602ARKZ-R7
FabrikantAnalog Devices
3,895 €
Each (In a Pack of 2)
Aantal stuks
Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 160-2695
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
20,635 €
Each (On a Reel of 50)
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 786-3170
FabrikantnummerADL5511ACPZ-R7
FabrikantAnalog Devices
12,89 €
Each
Aantal stuks
RF Power Detector 130MHz - - - 2 6 GHz Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm -
RS-stocknr. 862-6133
FabrikantnummerHMC453ST89E
FabrikantAnalog Devices
16,05 €
Each
Aantal stuks
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 160-2658
FabrikantnummerHMC453ST89E
FabrikantAnalog Devices
13,248 €
Each (On a Reel of 50)
Aantal stuks
Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 862-6372
FabrikantnummerHMC451LP3E
FabrikantAnalog Devices
24,46 €
Each
Aantal stuks
Power - 18 dB 19.5dBm 7dB 1 18 GHz Surface Mount SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm -
RS-stocknr. 862-6363
FabrikantnummerHMC441LC3B
FabrikantAnalog Devices
50,49 €
Each
Aantal stuks
Power - 17 dB 20dBm 4.5dB 1 18 GHz Surface Mount SMT 12 3 x 3 x 0.92mm 0.92mm 3mm -
RS-stocknr. 191-3314
FabrikantnummerMAX3748HETE+
FabrikantMaxim Integrated
1,377 €
Each (In a Tube of 100)
Aantal stuks
Limiting - 53 dB - 26dB 1 - Surface Mount TQFN 16 3 x 3 x 0.7mm 0.7mm 3mm -
RS-stocknr. 190-7108
FabrikantnummerMAX3969ETP+
FabrikantMaxim Integrated
2,96 €
Each (In a Pack of 5)
Aantal stuks
Limiting - - - - - - Surface Mount TQFN - - - - -
RS-stocknr. 160-2690
FabrikantnummerHMC407MS8GE
FabrikantAnalog Devices
10,085 €
Each (On a Reel of 50)
Aantal stuks
Power - 15 dB 25dBm 5.5dB 1 6 GHz Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm -
RS-stocknr. 862-6118
FabrikantnummerHMC430LP4E
FabrikantAnalog Devices
10,30 €
Each
Aantal stuks
Low Noise - - 2dBm - 1 5.5 GHz Surface Mount SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm -
RS-stocknr. 862-6401
FabrikantnummerHMC564LC4
FabrikantAnalog Devices
36,44 €
Each
Aantal stuks
Low Noise - 17 dB 13dBm 1.8dB 1 14 GHz Surface Mount SMT 24 4 x 4 x 1.02mm 1.02mm 4mm -
RS-stocknr. 183-2398
FabrikantnummerHMC788ALP2E
FabrikantAnalog Devices
17,23 €
Each
Aantal stuks
- - 14 dB 20dBm 7dB 1 10 GHz Surface Mount LFCSP 6 2.05 x 2.05 x 0.85mm 0.85mm 2.05mm -
RS-stocknr. 160-2672
FabrikantnummerHMC636ST89E
FabrikantAnalog Devices
5,117 €
Each (On a Reel of 50)
Aantal stuks
Low Noise, Wide Band - 13 dB 23dBm 2.5dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 862-6196
FabrikantnummerHMC636ST89E
FabrikantAnalog Devices
5,97 €
Each
Aantal stuks
Low Noise, Wide Band - 13 dB 23dBm 2.5dB 1 4 GHz Surface Mount SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm -
RS-stocknr. 805-4443
FabrikantnummerSMA3117-TL-H
FabrikantON Semiconductor
0,244 €
Each (On a Tape of 50)
Aantal stuks
Wide Band - 33.5 dB 9.8dBm 4.1dB 1 3 GHz Surface Mount MCPH 6 2 x 1.6 x 0.85mm 0.85mm 2mm -
Related Products
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...
Analog Devices Hittite have a series of RF ...
Description:
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency ...