Differential Line Receivers

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS-stocknr. 497-2230
FabrikantnummerAD8129ARZ
FabrikantAnalog Devices
3,53 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 912-8920
FabrikantnummerAD8130ARZ
FabrikantAnalog Devices
2,749 €
Each (In a Tube of 98)
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 497-2268
FabrikantnummerAD8130ARZ
FabrikantAnalog Devices
3,58 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 161-0599
FabrikantnummerAD8129ARZ
FabrikantAnalog Devices
2,749 €
Each (In a Tube of 98)
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 157-8520
FabrikantnummerSSM2143PZ
FabrikantAnalog Devices
3,439 €
Each (In a Tube of 50)
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 161-0158
FabrikantnummerSSM2143SZ
FabrikantAnalog Devices
2,891 €
Each (In a Tube of 98)
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS-stocknr. 160-1723
FabrikantnummerAD8123ACPZ
FabrikantAnalog Devices
10,069 €
Each (In a Tray of 490)
Aantal stuks
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS-stocknr. 161-0598
FabrikantnummerAD8129ARMZ
FabrikantAnalog Devices
3,195 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 522-8528
FabrikantnummerSSM2141PZ
FabrikantAnalog Devices
4,98 €
Each
Aantal stuks
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 No 3.5 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 497-2252
FabrikantnummerAD8130ARMZ
FabrikantAnalog Devices
3,58 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 168-4833
FabrikantnummerSSM2141SZ
FabrikantAnalog Devices
4,194 €
Each (In a Tube of 98)
Aantal stuks
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
RS-stocknr. 497-2224
FabrikantnummerAD8129ARMZ
FabrikantAnalog Devices
3,76 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 806-7874
FabrikantnummerAD8123ACPZ
FabrikantAnalog Devices
14,62 €
Each
Aantal stuks
Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 - 1.1 μA 6 x 6 x 0.95mm
RS-stocknr. 412-797
FabrikantnummerSSM2141SZ
FabrikantAnalog Devices
5,91 €
Each
Aantal stuks
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
RS-stocknr. 412-989
FabrikantnummerSSM2143SZ
FabrikantAnalog Devices
4,29 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS-stocknr. 912-8927
FabrikantnummerAD8130ARMZ
FabrikantAnalog Devices
2,749 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 523-6507
FabrikantnummerSSM2143PZ
FabrikantAnalog Devices
4,50 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 No 4 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 106-7063
FabrikantnummerSSM2141PZ
FabrikantAnalog Devices
3,816 €
Each (In a Tube of 50)
Aantal stuks
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm