Differential Line Receivers

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS-stocknr. 163-0004
FabrikantnummerMC10EP16VADTG
FabrikantON Semiconductor
4,465 €
Each (In a Tube of 100)
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount TSSOP 8 - 40 mA 3.1 x 3.1 x 0.95mm
RS-stocknr. 162-9979
FabrikantnummerMC100EP16VADG
FabrikantON Semiconductor
5,433 €
Each (In a Tube of 98)
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm
RS-stocknr. 787-6784
FabrikantnummerMC100LVEL16DG
FabrikantON Semiconductor
5,26 €
Each
Aantal stuks
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS-stocknr. 806-3059
FabrikantnummerMC10EP16DG
FabrikantON Semiconductor
5,68 €
Each
Aantal stuks
Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount SOIC 8 - 32 mA 5 x 4 x 1.5mm
RS-stocknr. 125-0013
FabrikantnummerMC100EL16DG
FabrikantON Semiconductor
4,474 €
Each (In a Tube of 98)
Aantal stuks
Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 22 mA 5 x 4 x 1.5mm
RS-stocknr. 170-3566
FabrikantnummerMC10EP16DG
FabrikantON Semiconductor
4,894 €
Each (In a Tube of 98)
Aantal stuks
Single 3 → 5.5 V - - 75kΩ - - 1 Surface Mount SOIC 8 - 32 mA 5 x 4 x 1.5mm
RS-stocknr. 162-9984
FabrikantnummerMC100EP16VSDG
FabrikantON Semiconductor
4,186 €
Each (In a Tube of 98)
Aantal stuks
Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 - 48 mA 5 x 4 x 1.5mm
RS-stocknr. 908-0890
FabrikantnummerMC10EP16VADTG
FabrikantON Semiconductor
6,495 €
Each (In a Pack of 2)
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount TSSOP 8 - 40 mA 3.1 x 3.1 x 0.95mm
RS-stocknr. 908-0761
FabrikantnummerMC100EP16VSDG
FabrikantON Semiconductor
5,355 €
Each (In a Pack of 2)
Aantal stuks
Single 3 → 5.5 V - - - - - 2 Surface Mount SOIC 8 - 48 mA 5 x 4 x 1.5mm
RS-stocknr. 808-3987
FabrikantnummerMC10H116DG
FabrikantON Semiconductor
4,525 €
Each (In a Pack of 2)
Aantal stuks
Single -5.2 V - - - - - - Surface Mount SOIC 16 - - 10 x 4 x 1.5mm
RS-stocknr. 170-3516
FabrikantnummerMC100LVEL16DG
FabrikantON Semiconductor
4,474 €
Each (In a Tube of 98)
Aantal stuks
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS-stocknr. 787-6725
FabrikantnummerMC100EL16DG
FabrikantON Semiconductor
5,26 €
Each
Aantal stuks
Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 22 mA 5 x 4 x 1.5mm
RS-stocknr. 908-0743
FabrikantnummerMC100EP16VADG
FabrikantON Semiconductor
6,30 €
Each
Aantal stuks
Single 3 → 5.5 V - - - 20dB - 3 Surface Mount SOIC 8 - 42 mA 5 x 4 x 1.5mm