Differential Line Receivers

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions
RS-stocknr. 497-2268
FabrikantnummerAD8130ARZ
FabrikantAnalog Devices
3,56 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 497-2230
FabrikantnummerAD8129ARZ
FabrikantAnalog Devices
3,40 €
Each
Aantal stuks
Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 No - 5 x 4 x 1.5mm
RS-stocknr. 285-8003
FabrikantnummerINA134PA
2,85 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 No - 9.81 x 6.35 x 4.57mm
RS-stocknr. 146-2416
FabrikantnummerEL9110IUZ
6,861 €
Each (In a Tube of 97)
Aantal stuks
Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 - 38 mA 4.9 x 3.9 x 1.4mm
RS-stocknr. 704-6924
FabrikantnummerEL5375IUZ
4,46 €
Each
Aantal stuks
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 No 33 mA 8.66 x 3.91 x 1.42mm
RS-stocknr. 921-5891
FabrikantnummerEL5375IUZ-T7
2,11 €
Each
Aantal stuks
Dual, Single 5 V ±5V 30mV 0.15MΩ - 75dB 3 Surface Mount QSOP 24 - 33 mA 8.66 x 3.91 x 1.42mm
RS-stocknr. 661-0460
FabrikantnummerINA134UA
2,86 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 No - 4.9 x 3.91 x 1.58mm
RS-stocknr. 808-3987
FabrikantnummerMC10H116DG
FabrikantON Semiconductor
4,44 €
Each (In a Pack of 2)
Aantal stuks
Single -5.2 V - - - - - - Surface Mount SOIC 16 - - 10 x 4 x 1.5mm
RS-stocknr. 285-8205
FabrikantnummerINA2137UA
3,93 €
Each
Aantal stuks
Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 No - 8.65 x 3.91 x 1.58mm
RS-stocknr. 825-3498
FabrikantnummerSN75LVDS9637D
1,178 €
Each (In a Pack of 5)
Aantal stuks
Single 3.3 V - - - - - 2 Surface Mount SOIC 8 - 10 mA 5 x 4 x 1.5mm
RS-stocknr. 106-7063
FabrikantnummerSSM2141PZ
FabrikantAnalog Devices
3,615 €
Each (In a Tube of 50)
Aantal stuks
Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm
RS-stocknr. 787-6784
FabrikantnummerMC100LVEL16DG
FabrikantON Semiconductor
4,91 €
Each
Aantal stuks
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS-stocknr. 170-8229
FabrikantnummerEL5175ISZ
FabrikantIntersil
0,949 €
Each (In a Tube of 97)
Aantal stuks
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS-stocknr. 170-3516
FabrikantnummerMC100LVEL16DG
FabrikantON Semiconductor
4,196 €
Each (In a Tube of 98)
Aantal stuks
Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 - 24 mA 5 x 4 x 1.5mm
RS-stocknr. 285-8019
FabrikantnummerINA2134PA
3,86 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 No - 19.3 x 6.35 x 4.57mm
RS-stocknr. 497-2252
FabrikantnummerAD8130ARMZ
FabrikantAnalog Devices
3,57 €
Each
Aantal stuks
Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 No - 3 x 3 x 0.85mm
RS-stocknr. 921-5911
FabrikantnummerEL5175ISZ
0,98 €
Each (In a Pack of 5)
Aantal stuks
Dual, Single 5 V ±5V 40mV 0.15MΩ - 75dB 1 Surface Mount SOIC 8 - 11 mA 4.9 x 3.9 x 1.45mm
RS-stocknr. 100-3798
FabrikantnummerINA134PA
2,423 €
Each (In a Tube of 50)
Aantal stuks
Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm
RS-stocknr. 412-989
FabrikantnummerSSM2143SZ
FabrikantAnalog Devices
4,02 €
Each
Aantal stuks
Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 No 4 mA 5 x 4 x 1.5mm
RS-stocknr. 412-797
FabrikantnummerSSM2141SZ
FabrikantAnalog Devices
4,02 €
Each
Aantal stuks
Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 No 3.5 mA 5 x 4 x 1.5mm
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Single AD8041 and quad AD8044 also availableFully specified ...
Description:
Single AD8041 and quad AD8044 also availableFully specified at +3 V, +5 V, and ±5 V suppliesOutput swings to within 30 mV of either railInput voltage range extends 200 mV below groundHigh speed and fast settling on 5 V:160 MHz ...
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT ...