Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS-stocknr. 523-7128
FabrikantnummerAD8138ARMZ
FabrikantAnalog Devices
7,43 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount MSOP 8 No -
RS-stocknr. 522-8540
FabrikantnummerSSM2142PZ
FabrikantAnalog Devices
6,30 €
Each
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Through Hole PDIP 8 No 5.5 mA
RS-stocknr. 697-7694
FabrikantnummerADN4661BRZ
FabrikantAnalog Devices
1,746 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - Surface Mount SOIC 8 - -
RS-stocknr. 759-0204
FabrikantnummerADA4922-1ARDZ
FabrikantAnalog Devices
7,12 €
Each
Aantal stuks
Single 5 → 26 V - 1.1mV 11MΩ 2V/V 38MHz - 2 Surface Mount SOIC 8 No -
RS-stocknr. 912-7315
FabrikantnummerAD8131ARMZ
FabrikantAnalog Devices
3,191 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No -
RS-stocknr. 145-7384
FabrikantnummerADN4661BRZ
FabrikantAnalog Devices
1,412 €
Each (In a Tube of 98)
Aantal stuks
- - - - - - - - - Surface Mount SOIC 8 - -
RS-stocknr. 523-6181
FabrikantnummerAD8138ARZ
FabrikantAnalog Devices
7,44 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount SOIC 8 No -
RS-stocknr. 912-7410
FabrikantnummerAD8138ARZ
FabrikantAnalog Devices
5,918 €
Each (In a Tube of 98)
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount SOIC 8 No -
RS-stocknr. 160-1778
FabrikantnummerADA4950-1YCPZ-R2
FabrikantAnalog Devices
5,502 €
Each (On a Reel of 250)
Aantal stuks
Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA
RS-stocknr. 807-1669
FabrikantnummerADA4950-1YCPZ-R2
FabrikantAnalog Devices
7,90 €
Each
Aantal stuks
Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA
RS-stocknr. 796-8940
FabrikantnummerADA4940-1ARZ
FabrikantAnalog Devices
3,695 €
Each (In a Pack of 2)
Aantal stuks
Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA
RS-stocknr. 522-8411
FabrikantnummerSSM2142SZ
FabrikantAnalog Devices
7,35 €
Each
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 No 5.5 mA
RS-stocknr. 183-2523
FabrikantnummerADN4663BRZ
FabrikantAnalog Devices
2,092 €
Each (In a Pack of 5)
Aantal stuks
Dual - 3.3V 1.37V - - - - 2 Surface Mount SOIC 8 - 20 mA
RS-stocknr. 912-8034
FabrikantnummerADA4940-1ARZ
FabrikantAnalog Devices
2,835 €
Each (In a Tube of 98)
Aantal stuks
Single 3 → 6 V - 0.35mV 50MΩ 1.01V/V 260MHz 86dB 1 Surface Mount SOIC 8 Rail to Rail Output 13.5 μA
RS-stocknr. 412-898
FabrikantnummerAD8131ARMZ
FabrikantAnalog Devices
4,17 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No -
RS-stocknr. 108-410
FabrikantnummerAD8131ARZ
FabrikantAnalog Devices
4,17 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount SOIC 8 No -
RS-stocknr. 183-2278
FabrikantnummerADN4663BRZ
FabrikantAnalog Devices
1,703 €
Each (In a Tube of 98)
Aantal stuks
Dual - 3.3V 1.37V - - - - 2 Surface Mount SOIC 8 - 20 mA
RS-stocknr. 759-0005
FabrikantnummerAD8139ACPZ-R2
FabrikantAnalog Devices
9,21 €
1 Tape of 1
Tape(s)
Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA
RS-stocknr. 106-7058
FabrikantnummerSSM2142SZ
FabrikantAnalog Devices
4,804 €
Each (In a Tube of 47)
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 - 5.5 mA
RS-stocknr. 697-7533
FabrikantnummerADA4941-1YRZ
FabrikantAnalog Devices
5,51 €
Each
Aantal stuks
Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output -