Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS-stocknr. 162-6488
FabrikantnummerAM26LV31EIDR
0,671 €
Each (On a Reel of 2500)
Aantal stuks
Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA
RS-stocknr. 809-6150
FabrikantnummerAM26LV31EIDR
1,358 €
Each (In a Pack of 5)
Aantal stuks
Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA
RS-stocknr. 732-1010
FabrikantnummerSN75113N
6,36 €
Each
Aantal stuks
Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA
RS-stocknr. 732-0774
FabrikantnummerSN75ALS191P
2,004 €
Each (In a Pack of 5)
Aantal stuks
Single 5 V - - - - - - 2 Through Hole PDIP 8 - 50 mA
RS-stocknr. 810-0155
FabrikantnummerSN75110AN
0,796 €
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - 1 Through Hole PDIP 14 - -
RS-stocknr. 121-9133
FabrikantnummerDRV134UA
4,466 €
Each (In a Tube of 40)
Aantal stuks
Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 - -
RS-stocknr. 661-2444
FabrikantnummerDRV134UA
5,36 €
Each
Aantal stuks
Dual - ±18V - 0.01MΩ 6dB - 46dB 1 Surface Mount SOIC 16 No -
RS-stocknr. 162-6404
FabrikantnummerSN75113N
2,482 €
Each (In a Tube of 25)
Aantal stuks
Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA
RS-stocknr. 145-6032
FabrikantnummerAM26C31QD
1,529 €
Each (In a Tube of 40)
Aantal stuks
Single 5 V - - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA
RS-stocknr. 732-0752
FabrikantnummerAM26C31QD
1,822 €
Each (In a Pack of 5)
Aantal stuks
Single 5 V - - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA
RS-stocknr. 162-6405
FabrikantnummerSN75ALS191P
1,676 €
Each (In a Tube of 50)
Aantal stuks
Single 5 V - - - - - - 2 Through Hole PDIP 8 - 50 mA