Differential Line Drivers

Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up.

How do differential line drivers work?

Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own.The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

What are differential line drivers used for?

Differential line drivers are utilised in balanced audio circuitry and digital signalling. They are used to reduce electromagnetic noise in applications such as portable and mobile devices where reducing the supply voltage results in reduced noise immunity, and in computers to reduce electromagnetic interference.

They can be built preferably around differential amplifiers fitted with high-speed, high-output current buffers inside the feedback loop.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current
RS-stocknr. 162-6488
FabrikantnummerAM26LV31EIDR
0,621 €
Each (On a Reel of 2500)
Aantal stuks
Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA
RS-stocknr. 809-6150
FabrikantnummerAM26LV31EIDR
1,358 €
Each (In a Pack of 5)
Aantal stuks
Single 3.3 V - - - - 32MHz - 4 Surface Mount SOIC 16 - 10 μA
RS-stocknr. 145-6032
FabrikantnummerAM26C31QD
1,529 €
Each (In a Tube of 40)
Aantal stuks
Single 5 V - - - - - - 4 Surface Mount SOIC 16 - ±0.001 mA
RS-stocknr. 160-1778
FabrikantnummerADA4950-1YCPZ-R2
FabrikantAnalog Devices
5,502 €
Each (On a Reel of 250)
Aantal stuks
Dual, Single 3 V ±5V 6.5mV 32kΩ 1.01V/V 770MHz -64dB 1 Surface Mount LFCSP 16 - 5 mA
RS-stocknr. 697-7533
FabrikantnummerADA4941-1YRZ
FabrikantAnalog Devices
5,51 €
Each
Aantal stuks
Single 3 V, 5 V, 9 V - 0.4mV 24MΩ 6.06dB - 84dB 1 Surface Mount SOIC 8 Rail to Rail Output -
RS-stocknr. 921-5872
FabrikantnummerEL5171ISZ
2,168 €
Each (In a Pack of 5)
Aantal stuks
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS-stocknr. 170-3515
FabrikantnummerMC100EP16DTG
FabrikantON Semiconductor
4,247 €
Each (In a Tube of 100)
Aantal stuks
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA
RS-stocknr. 169-8368
FabrikantnummerEL4543IUZ
FabrikantIntersil
4,719 €
Each (In a Tube of 55)
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 No 16.2 mA
RS-stocknr. 412-898
FabrikantnummerAD8131ARMZ
FabrikantAnalog Devices
4,17 €
Each
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No -
RS-stocknr. 106-7064
FabrikantnummerSSM2142PZ
FabrikantAnalog Devices
5,98 €
Each (In a Tube of 50)
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Through Hole PDIP 8 - 5.5 mA
RS-stocknr. 170-8225
FabrikantnummerEL5171ISZ
FabrikantIntersil
1,797 €
Each (In a Tube of 97)
Aantal stuks
Dual, Single 5 V ±5V 25mV 0.3MΩ - 250MHz 70dB 1 Surface Mount SOIC 8 - 8.2 mA
RS-stocknr. 522-8411
FabrikantnummerSSM2142SZ
FabrikantAnalog Devices
7,35 €
Each
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 No 5.5 mA
RS-stocknr. 923-1525
FabrikantnummerEL4543IUZ
4,719 €
Each (In a Tube of 55)
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS-stocknr. 162-6404
FabrikantnummerSN75113NE4
2,326 €
Each (In a Tube of 25)
Aantal stuks
Single 5 V - - - - - - - Through Hole PDIP 16 - 85 mA
RS-stocknr. 759-0005
FabrikantnummerAD8139ACPZ-R2
FabrikantAnalog Devices
9,21 €
1 Tape of 1
Tape(s)
Single 5 → 12 V - 500µV - 1.001V/V 515MHz 75dB 1 Surface Mount LFCSP VD 8 Rail to Rail Output 0.008 mA
RS-stocknr. 787-6738
FabrikantnummerMC100EP16DTG
FabrikantON Semiconductor
5,68 €
Each
Aantal stuks
Dual 3.3 V, 5 V ±6V - - - 4GHz - 1 Surface Mount TSSOP 8 No 38 mA
RS-stocknr. 111-1170
FabrikantnummerAD8138ARMZ
FabrikantAnalog Devices
5,907 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.5mV 6MΩ 0.028dB - 70dB 1 Surface Mount MSOP 8 - -
RS-stocknr. 912-7315
FabrikantnummerAD8131ARMZ
FabrikantAnalog Devices
3,191 €
Each (In a Tube of 50)
Aantal stuks
Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 12mV 0.002MΩ 6.19dB - 70dB 1 Surface Mount MSOP 8 No -
RS-stocknr. 921-5841
FabrikantnummerEL4543IUZ
5,54 €
Each (In a Pack of 2)
Aantal stuks
Dual, Single 9 V ±3 V, ±5 V 10mV - 66.24dB 350MHz 60dB 3 Surface Mount QSOP 24 - 16.2 mA
RS-stocknr. 106-7058
FabrikantnummerSSM2142SZ
FabrikantAnalog Devices
4,804 €
Each (In a Tube of 47)
Aantal stuks
Dual - ±13 → ± 18V - 0.01MΩ 5.98dB - - 1 Surface Mount SOIC W 16 - 5.5 mA
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.