Differential Amplifiers

What is a Differential Amplifier?A differential amplifier is a type of electronic amplifier that increases the difference between 2 input voltages. Differential amplifiers also suppress and voltage common to the two inputs. A digital amplifier is one on the most used and important components within integrated circuits.Differential Amplifier 2 inputs One inverting One non-invertingWhy use a Differential Amplifier?Differential amplifiers are used to amplify balanced differential signals which are used to communicate small signals in electrically noisy environments. The signal wires should be close or wired together and most of the induced noise with be common mode, affecting both wires in the same way.Differential Amplifier Applications.The main application of a differential amplifier is to get rid of any noise and voltages that are present in both of the voltage inputs. This noise is present in common mode fluctuating voltage. Differential amplifiers are used in circuits that utilise negative feedback, controlling motors and signal amplification.Various electronic devices use differential amplifiers. FM/Am Radio signal recovery Audio pre-amplifiers Microphone pre-amplifiers TV Signal recovery Digital to analogue convertersA Differential amplifier can be configured to operate as single ended amplifier by grounding one of the inputs.Modern differential amplifiers normally sit on a single microchip. Inside the microchip, positive and negative signals are added and become a single output.What is CMRR and PSRR?CMRR – Common mode rejection ratioPSSR – Power supply rejection ratio

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail
RS-stocknr. 787-6857
FabrikantnummerMC10H116FNG
FabrikantON Semiconductor
3,83 €
Each
Aantal stuks
Single -5.2 V - - - - - - - 1 Surface Mount PLCC 20 -
RS-stocknr. 145-3380
FabrikantnummerMC10H116FNG
FabrikantON Semiconductor
3,223 €
Each (In a Tube of 46)
Aantal stuks
Single -5.2 V - - - - - - - 1 Surface Mount PLCC 20 -