Comparators

A Comparator is a circuit that accepts two voltages or currents and then switches the output showing which of the two is bigger. Comparators are found in components such as analogue to digital converters (ADCs). Comparators are like operational amplifiers except a comparator is designed specifically to operate with positive feedback and output saturated at one power rail or the other.

How a Comparator works

A comparator samples two input pins and turns on the output when identifying either a difference or similarity. An example is when you have a minus voltage on the inverting Pin and a plus non-inverting. When the voltage on the non-inverting equals the inverting voltage the Pin turns on. Normally the output Pin is open and switches to ground when the comparator is activated.

Why use a Comparator?

The primary use of a comparator is converting analogue to digital (ADC). Two supply voltages are applied and the difference determines a high or low digital signal.

Types of Comparator

  • Current sense
  • Differential / Dual differential
  • Dual / Dual CMOS
  • Dual voltage / General voltage
  • General-purpose
  • Ground sense
  • High speed / high-speed CMOS
  • Low current CMOS
  • Low power / low voltage / low-power CMOS
  • Micropower
  • Nano power
  • Precision
  • Push/pull output
  • Quad differential
  • Rail to rail
  • Voltage
  • Window

Mounting Types

Comparators can be found in both surface mount and through-hole mounting configurations to enable use in a wide variety of applications.

Comparator power supply types

Available in both single and dual power supply configurations, a comparator can easily be implemented into a robust solution.

Various package types, pins, sizes, channels per chip, PSRR (power supply rejection ratio), CMRR (common-mode rejection ratio) are all available.


...
Lees meer Lees minder

Filters

1 - 20 van 886 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR
RS-stocknr. 796-7997
FabrikantnummerLM111JG
25,325 €
Each (In a Pack of 2)
Aantal stuks
General Purpose Through Hole CDIP Single Open Collector, Open Drain 1 115 ns, 165 ns 8 5 V 10.16 x 7.11 x 5.08mm 10.16mm 7.11mm 5.08mm -
RS-stocknr. 121-8871
FabrikantnummerLM393M/NOPB
1,05 €
Each (In a Tube of 95)
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 to 28 V 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm -
RS-stocknr. 922-2350
FabrikantnummerLM111JG
15,535 €
Each (In a Tube of 13)
Aantal stuks
General Purpose Through Hole CDIP Single Open Collector, Open Drain 1 115 ns, 165 ns 8 5 V 10.16 x 7.11 x 5.08mm 10.16mm 7.11mm 5.08mm -
RS-stocknr. 536-1388
FabrikantnummerLM393M/NOPB
0,99 €
Each
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.9 x 1.45mm 4.9mm 3.9mm 1.45mm -
RS-stocknr. 919-9364
FabrikantnummerLT6703HVIS5-3#TRMPBF
FabrikantAnalog Devices
1,608 €
Each (On a Reel of 500)
Aantal stuks
Low Power Surface Mount TSOT-23 Single Open Collector 1 - 5 1.4 → 18 V 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm -
RS-stocknr. 121-8671
FabrikantnummerLM2903D
0,334 €
Each (In a Tube of 75)
Aantal stuks
Differential Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 661-2668
FabrikantnummerTL331IDBVR
0,504 €
Each (In a Pack of 10)
Aantal stuks
General Purpose Surface Mount SOT-23 Dual, Single Open Collector 1 1.3µs 5 3 → 28 V 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm -
RS-stocknr. 121-9135
FabrikantnummerTL331IDBVR
0,331 €
Each (On a Reel of 3000)
Aantal stuks
General Purpose Surface Mount SOT-23 Dual, Single Open Collector 1 1.3µs 5 3 to 28 V 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm -
RS-stocknr. 761-8908
FabrikantnummerLT6703HVIS5-3#TRMPBF
FabrikantAnalog Devices
2,34 €
Each
Aantal stuks
Low Power Surface Mount TSOT-23 Single Open Collector 1 - 5 1.4 → 18 V 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm -
RS-stocknr. 517-2374
FabrikantnummerLM2903D
0,334 €
Each (In a Pack of 20)
Aantal stuks
Differential Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 169-5573
FabrikantnummerLM239PWR
0,09 €
Each (On a Reel of 2000)
Aantal stuks
Differential Surface Mount TSSOP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm -
RS-stocknr. 709-2028
FabrikantnummerLM293P
0,383 €
Each (In a Pack of 20)
Aantal stuks
Differential Through Hole PDIP Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 160-4488
FabrikantnummerADCMP354YKSZ-REEL7
FabrikantAnalog Devices
0,495 €
Each (On a Reel of 3000)
Aantal stuks
General Purpose Surface Mount SC-70 Single Open Drain 1 30ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm -
RS-stocknr. 121-8421
FabrikantnummerLM339N
0,314 €
Each (In a Tube of 25)
Aantal stuks
General Purpose Through Hole PDIP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -
RS-stocknr. 527-530
FabrikantnummerLM211DR
0,33 €
Each (In a Pack of 25)
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector/Emitter 1 0.165µs 8 5 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 528-343
FabrikantnummerLM393DR
0,44 €
Each (In a Pack of 25)
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector 2 1.3µs 8 3 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 533-8237
FabrikantnummerLM339N/NOPB
1,30 €
Each
Aantal stuks
General Purpose Through Hole MDIP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm -
RS-stocknr. 144-9913
FabrikantnummerLM339AD
0,383 €
Each (In a Tube of 50)
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 8.65 x 3.91 x 1.58mm 8.65mm 3.91mm 1.58mm -
RS-stocknr. 517-2352
FabrikantnummerLM211D
0,715 €
Each (In a Pack of 20)
Aantal stuks
General Purpose Surface Mount SOIC Dual, Single Open Collector/Emitter 1 0.165µs 8 5 → 28 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 527-198
FabrikantnummerLM339N
0,314 €
Each (In a Pack of 25)
Aantal stuks
General Purpose Through Hole PDIP Dual, Single Open Collector 4 1.3µs 14 3 → 28 V 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm -