Omschrijving | Prijs | Number of Channels per Chip | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Minimum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Temperature | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
709-7701
FabrikantnummerADG467BRZ
FabrikantAnalog Devices
|
6,65 €
Each
Aantal stuks
|
- | SOIC W | 18 | 11.75 x 7.6 x 2.35mm | 11.75mm | 7.6mm | 2.35mm | - | - | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
709-7708
FabrikantnummerADG467BRSZ
FabrikantAnalog Devices
|
6,35 €
Each
Aantal stuks
|
- | SSOP | 20 | 7.2 x 5.3 x 1.75mm | 7.2mm | 5.3mm | 1.75mm | - | - | +85 °C | -40 °C | Surface Mount | |
RS-stocknr.
864-7852
FabrikantnummerNCP360SNAET1G
FabrikantON Semiconductor
|
0,165 €
Each (In a Pack of 25)
Aantal stuks
|
1 | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | 20 V | 1.2 V | +85 °C | -40 °C | Surface Mount |