Audio Amplifier Modules

Audio amplifier modules, also known as amplifier boards, are PCB (printed circuit board) modules featuring an audio amplifier chip.

Why choose a module over a chip?
Audio amp modules are pre-assembled boards which can be integrated easily, without the need for soldering the IC. They often contain other components which work alongside the audio amplifier too. Therefore they are closer to a plug-and-play option.
Modules are sometimes used in prototyping audio amplifier IC designs. Amplifier kits are sometimes interchangeable so you can experiment with different parameters.

What is an Audio Power Amplifier?
Audio amplifiers, also known as audio amps, are electronic components which boost an electric current within a circuit. They are used to increase or amplify an audio signal input which is louder or of a higher quality. This output is then used in a speaker.

How to choose an Audio Amplifier Module
When looking at modules, it is important to consider the input signal and the output signal power you wish to achieve from your amplifier. This is often measured in voltage.

Applications for Audio Amplifier Modules:
Home automation
Communications
Computers
Transport
Multimedia
Headphones
Stereos

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Accessory Type
RS-stocknr. 786-8945
FabrikantnummerPAA-MAX9788-01
FabrikantSonitron
11,32 €
Each
Aantal stuks
PAA Amplifier Printed Circuit Board
RS-stocknr. 786-8951
FabrikantnummerPAA-Sample Kit
FabrikantSonitron
102,00 €
Each
Aantal stuks
PAA Sample Kit Printed Circuit Board
RS-stocknr. 786-8941
FabrikantnummerPAA-LT3469-01
FabrikantSonitron
13,70 €
Each
Aantal stuks
PAA Amplifier Printed Circuit Board
RS-stocknr. 786-8957
FabrikantnummerPAA-StepUpBTL-01
FabrikantSonitron
33,03 €
Each
Aantal stuks
PAA Amplifier Printed Circuit Board
RS-stocknr. 786-8954
FabrikantnummerPAA-LM4960SQ-02
FabrikantSonitron
18,87 €
Each
Aantal stuks
PAA Amplifier Printed Circuit Board
Related Products
Audio Amp 2 click is a highly efficient ...
Description:
Audio Amp 2 click is a highly efficient class D audio amplifier, using the TDA7491, a dual BTL class-D audio amplifier IC, capable of delivering up to 20W to 8Ω load. This amplifier IC features high-efficiency output stage drivers and ...
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...
What are Induction Loops? Induction loop systems help ...
Description:
What are Induction Loops? Induction loop systems help hearing impaired people who use a hearing aid or loop listener to hear sounds more clearly by reducing or cutting out background noise. An induction loop is a cable that circles the ...
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...