Alarms

Alarm systems are an ideal choice for protection in homes, commercial buildings and industrial buildings. Alarms secure entry points and can be linked to fire exit doors or windows and activate when opened to warn others that the area has been breached. Alarm systems are easy to install, can be battery operated or wired into the mains. Alarm elements can be wired connected or wireless for extra convenience and easy installation. They can be set using PIN codes making sure that only the required people e.g. family members or employees have access or have tamper warning protection.

Types of alarms:

• House Burglar Alarm
• Commercial Burglar Alarm
• Doors & Windows Alarm
• Personal Alarm

How does a security alarm system work?

An alarm system consists of door and window sensors, motion sensors to install in different rooms, a zonal control panel which allows you to see the zone that has been compromised and a siren.
The sensors communicate with the alarm system via the control panel. This can be armed or disarmed by using a passcode which is entered using a touchpad or wireless remote controls.
Once the alarm is set it is only activated if it either detects movement via the motion sensors or the security circuit is broken by the opening of a door or window. Most security alarm systems are audible with a loud siren if triggered although some can send messages to the police or to a mobile phone.

What is a typical application?

Regardless of the size of your home, an alarm system is ideal for protecting your house and possessions from burglars. It gives you a home security and peace of mind while the house is empty or while you are sleeping or on holiday.
Alarms are widely used in pubs, shops, warehouses and factories as they are places that contain a lot of expensive goods and equipment.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Wired Zones Series Sound Level Power Source Maximum Number of User Codes Components Included Supply Voltage Depth Height Width Activation Device Alarm Function Alarm Type
RS-stocknr. 493-5578
FabrikantnummerSG210
FabrikantSure24
116,72 €
Each
Aantal stuks
- - 100dB - - - 9V - - - - - -
RS-stocknr. 813-4261
FabrikantnummerCM00005953
FabrikantCarel
526,40 €
Each
Aantal stuks
- - - - - - 12V - - - - - -
RS-stocknr. 665-6842
FabrikantnummerAZ6301
FabrikantABUS
152,25 €
Each
Aantal stuks
- Terxon - Mains - - 11.5 → 14V 30 mm 150 mm 104mm - - -
RS-stocknr. 704-4041
FabrikantnummerAZ4000
FabrikantABUS
175,59 €
Each
Aantal stuks
8 - - - 16 - 230V 85 mm 235 mm 235mm - - -
RS-stocknr. 716-6545
FabrikantnummerDW306
FabrikantHoyles
129,43 €
Each
Aantal stuks
- - - - - - 240V 60 mm 125 mm 175mm - - -
RS-stocknr. 497-5908
FabrikantnummerEX204
FabrikantHoyles
110,94 €
Each
Aantal stuks
- Exitguard 108dB Battery - Backup Battery 7 → 14V 60 mm 125 mm 175mm - - -
RS-stocknr. 719-0866
FabrikantnummerS1705PR
FabrikantHoyles
35,59 €
Each
Aantal stuks
- - - Battery - Flush Mount Call Button 12V 36 mm 87 mm 87mm - - Individual alarm
RS-stocknr. 719-0854
FabrikantnummerA600LKITB
FabrikantHoyles
185,90 €
Each
Aantal stuks
- - - Battery - AA Battery x 6, Alarm Controller, Overdoor Light & Sounder, Pull Cord with LED, Reset Button with LED 9V - - - Pull Cord Audible, Visual Panic Button
RS-stocknr. 497-5914
FabrikantnummerEX206
FabrikantHoyles
156,25 €
Each
Aantal stuks
- Exitguard 108dB Battery, Mains - Backup Battery 240V 60 mm 125 mm 175mm - - -
RS-stocknr. 218-1164
FabrikantnummerCAPE+
FabrikantEliwell
314,57 €
Each
Aantal stuks
6 CAPE+ 110 dBdB Mains 1 - - - - - - Audible, Visual Cold Room Alarm Box
RS-stocknr. 704-4287
FabrikantnummerHSWM10000
FabrikantABUS
14,95 €
Each
Aantal stuks
- - 85dB Battery - - 9V 35 mm 102 mm 60mm - - -
RS-stocknr. 719-0863
FabrikantnummerA600LKITM
FabrikantHoyles
197,76 €
Each
Aantal stuks
- - - Mains - AA Battery x 6, Alarm Controller, Overdoor Light & Sounder, Pull Cord with LED, Reset Button with LED 240V - - - Pull Cord Audible, Visual Panic Button
RS-stocknr. 716-6536
FabrikantnummerDW304
FabrikantHoyles
104,80 €
Each
Aantal stuks
- Dorwatcher - Battery - - 12V 60 mm 125 mm 175mm - - -
RS-stocknr. 194-6335
FabrikantnummerALADINCEFC
FabrikantSibille
584,00 €
Each
Aantal stuks
- - - Battery - - - - - - - - -
RS-stocknr. 439-1530
FabrikantnummerLMW2
FabrikantHoyles
242,78 €
Each
Aantal stuks
- Mayday 100dB Battery, Mains - Backup Battery 12V 60 mm 175 mm 125mm - - -
RS-stocknr. 156-6624
FabrikantnummerSGGFT
FabrikantSure24
11,72 €
Each
Aantal stuks
- - 140dB - - - 9V - - - - - -