Padlocks

Padlocks are a type of lock which is both portable and removable. A traditional padlock features a shackle which is passed through a hole, chain or staple, and secured. They are made up of a main body, the shackle and a locking mechanism inside. Padlocks and combination padlocks provide security for commercial and residential use.

High-security padlocks are easy to use anti-theft security locks. Padlocks, combination padlocks and smart padlocks are available in various sizes, with 10 mm to 300 mm shackle length. Padlocks can be made from various metals, such as brass, titanium and stainless steel. Hardened steel is used for extra protection in high-security padlocks.

Weatherproof padlocks are water and corrosion-resistant so are suitable for both indoor and outdoor use. Speciality plastic-covered padlocks, also known as laminated, are ideal for electrical application and offer superior resistance to chemicals and temperature.

Types of padlocks

  • Key padlocks require a separate key to lock and unlock the mechanism. Some key padlocks are self-locking, meaning they lock automatically when the shackle is inserted back into the lock.
  • Combination padlocks do not use a key. Instead they use a series of wheels which, when aligned correctly, allow the lock to open.
  • Smart padlocks, or Bluetooth padlocks, connect to smart devices which can allow access.
  • Anti-pick padlocks are designed to be almost impossible to pick and open. This is ideal for extra security.

Key-Lock type padlocks can be divided into two categories:

  • Keyed Alike - Use a single key to open multiple locks. Keying locks alike is a great time-saving solution as, with only one key, time does not need to be spent looking for the correct one. It also saves having to carry around a large bunch of keys.
  • Keyed to differ - Each lock will come with its own key, one which cannot be used on any other locks.


How to choose the right padlock?

To choose the right padlock you need to consider a number of aspects:

  • The material used for body and shackle
  • The size & type of padlock (Long shackle padlock, heavy-duty padlock, smart padlock, combination padlock)
  • Shackle diameter
  • The shackle securing mechanism
  • Working environment (Indoor or Outdoor)
  • Keyed to differ or alike padlock option
  • Value of the assets being protected

...
Lees meer Lees minder

Filters

1 - 20 van 83 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lock Type Shackle Diameter Shackle Length Bluetooth Keyed Alike Indoor/Outdoor Weather Proof Material Colour Body Width Application Quantity Per Package Range
RS-stocknr. 811-3025
Fabrikantnummer813594
FabrikantBrady
98,10 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Red 38mm - 6 -
RS-stocknr. 811-3028
Fabrikantnummer813596
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Yellow 38mm - 6 -
RS-stocknr. 811-3000
Fabrikantnummer813595
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Black 38mm - 6 -
RS-stocknr. 484-079
Fabrikantnummer051339
FabrikantBrady
16,677 €
Each (In a Pack of 6)
Aantal stuks
Key 6mm 51mm - No Indoor, Outdoor Yes Nylon, Steel Red 38mm - 6 -
RS-stocknr. 484-063
Fabrikantnummer051344
FabrikantBrady
16,677 €
Each (In a Pack of 6)
Aantal stuks
Key 6mm 51mm - No Indoor, Outdoor Yes Nylon, Steel Blue 38mm - 6 -
RS-stocknr. 811-3016
Fabrikantnummer813598
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon Orange 38mm - 6 -
RS-stocknr. 811-3022
Fabrikantnummer051346
FabrikantBrady
81,12 €
1 Box of 6
Box(es)
Key 6.5mm 38mm - No Indoor, Outdoor Yes Nylon, Steel Yellow 38.5mm - 6 -
Nieuw
RS-stocknr. 211-9786
Fabrikantnummer150332
FabrikantBrady
27,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor, Outdoor Yes Aluminium Red 38mm - - SafeKey Aluminium
Nieuw
RS-stocknr. 211-9787
Fabrikantnummer150333
FabrikantBrady
25,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor, Outdoor Yes Aluminium Purple 38mm - - SafeKey Aluminium
Nieuw
RS-stocknr. 211-9741
Fabrikantnummer150234
FabrikantBrady
17,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon Black 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9745
Fabrikantnummer150247
FabrikantBrady
19,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon Brown 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9767
Fabrikantnummer150290
FabrikantBrady
55,50 €
1 Box of 3
Box(es)
Key 6.4mm 33mm No No Indoor Yes Nylon Yellow 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9789
Fabrikantnummer150342
FabrikantBrady
17,50 €
Each
Aantal stuks
Key 6.4mm 38mm No No Indoor Yes Nylon Red 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9794
Fabrikantnummer150357
FabrikantBrady
19,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon Red 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9769
Fabrikantnummer150295
FabrikantBrady
19,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon White 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9790
Fabrikantnummer150343
FabrikantBrady
17,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon Yellow 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9764
Fabrikantnummer150286
FabrikantBrady
25,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor, Outdoor Yes Aluminium Brown 38mm - - SafeKey Aluminium
Nieuw
RS-stocknr. 211-9758
Fabrikantnummer150273
FabrikantBrady
17,50 €
Each
Aantal stuks
Key 6.4mm 38mm No No Indoor Yes Nylon Green 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9760
Fabrikantnummer150275
FabrikantBrady
17,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor Yes Nylon Brown 38mm - - SafeKey Nylon
Nieuw
RS-stocknr. 211-9795
Fabrikantnummer150360
FabrikantBrady
27,50 €
Each
Aantal stuks
Key 6.4mm 33mm No No Indoor, Outdoor Yes Aluminium Green 38mm - - SafeKey Aluminium