Euro Cylinder Locks

Euro Cylinder locks are a common type of lock found in most doors. They are the door lock most often chosen for uPVC, composite and aluminium doors. The most popular profile for a cylinder lock is the euro profile cylinder or pin euro tumbler which is widely used in the UK. A euro cylinder lock can be removed easily and locksmiths can obtain a euro cylinder that will fit any door. Types of euro cylinders half-cylinders are found on garage doors but can be used on any door where you require a key to open one side. Euro double cylinders are found on uPVC doors. Keys can be used to open these double cylinder locks from both sides. Thumbturn locks can be used on communal and uPVC doors, and allow you to lock the door with the inside turn knob or an outside key.


How does a euro cylinder lock work?


A euro cylinder consists of a core, revolving cam, fixing hole and lock body. The cylinder does not have any particular internal mechanisms, instead the cores have pin tumbler or dimple configurations. The revolving cam or actuator is made from either hard plastic or metal which sits on the lock that the key manipulates. The cam itself moves the lock bolt. The fixing hole is the gap that allows the cylinder to be fastened inside of the door. When the lock is in place a screw is used to secure the device. On the cylinder, a gap exists where the cam is placed and secured with two c-clips. The gap separates the two different cores which can be keyed differently or alike. Additional SecurityStainless steel pins within the cylinder provide anti-drill protection because the steel from the drill bit is softer than the protective metal.Anti-snap helps to prevent lock snapping but primarily leaves enough of the lock in working order. Using fairly simple items, such as a hairpin or a paperclip, a lock can be picked. Anti pick locks are designed so that it is almost impossible to open the lock. Anti bump locks have a specially made key and more pins. Lock bumping is a technique used to open a tumbler lock using a special key. Removal and replacement euro cylinders have the same dimensions and are easy to install and remove, all you need is the measurement of your current lock. Measure the length from the centre screw to each end of the cylinder. Using the overall measurement of the door lock may result in an unbalanced installation.


...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cylinder Lock Type Size Material Finish Overall Length Section A Length Section B Length
RS-stocknr. 124-1509
Fabrikantnummer4003318544361
FabrikantABUS
44,16 €
Each
Aantal stuks
Euro 40/40 mm Brass - 61mm 40mm 40mm
RS-stocknr. 212-4497
Fabrikantnummer85117
FabrikantABUS
15,26 €
Each
Aantal stuks
Euro 30/30 mm Brass - 60mm - -
Nieuw
RS-stocknr. 218-4713
FabrikantnummerD10PSNP 30/30 BK H-BOX
FabrikantABUS
36,12 €
Each
Aantal stuks
- 30/30 mm Brass - 30/30mm - -
RS-stocknr. 706-8561
Fabrikantnummer0G300.13.12SD1
FabrikantCISA
25,62 €
Each
Aantal stuks
Euro 35/35 mm Steel - - 35mm 35mm
RS-stocknr. 124-1508
FabrikantnummerKE60NP Z35/K35 KD
FabrikantABUS
42,29 €
Each
Aantal stuks
Euro 35/35 mm Brass - 61mm 35mm 35mm
RS-stocknr. 212-4498
Fabrikantnummer85118
FabrikantABUS
15,26 €
Each
Aantal stuks
Euro 35/35 mm Brass - 70mm - -
Nieuw
RS-stocknr. 218-4723
FabrikantnummerE50N 30/30 KD
FabrikantABUS
11,82 €
Each
Aantal stuks
Euro 30/30 mm Steel Nickel 61mm - -
Nieuw
RS-stocknr. 218-4714
FabrikantnummerD10PSNP 30/40 BK H-BOX
FabrikantABUS
41,73 €
Each
Aantal stuks
- 30/40 mm Brass - 30/40mm - -
Nieuw
RS-stocknr. 218-4718
FabrikantnummerD6PSN 40/40 BK
FabrikantABUS
27,10 €
Each
Aantal stuks
Euro 40/40 mm - - 40/40mm - -
RS-stocknr. 212-4506
Fabrikantnummer85126
FabrikantABUS
19,21 €
Each
Aantal stuks
Euro 45/50 mm Brass - 95mm - -
Nieuw
RS-stocknr. 218-4703
FabrikantnummerB5LT 30/30 KD
FabrikantABUS
7,64 €
Each
Aantal stuks
Euro 30/30 mm Titalium - 40mm - -
Nieuw
RS-stocknr. 218-4731
FabrikantnummerE50N 40/40 KD
FabrikantABUS
18,04 €
Each
Aantal stuks
Euro 40/40 mm Steel Nickel 81mm - -
RS-stocknr. 212-6224
Fabrikantnummer89023
FabrikantABUS
45,20 €
Each
Aantal stuks
Euro Anti Snap, Solid Secure Diamond 30/35 mm Brass Nickel 65mm - -
RS-stocknr. 706-8570
Fabrikantnummer0G302.13.12 SD1
FabrikantCISA
30,57 €
Each
Aantal stuks
Euro 35/35 mm Steel - - 35mm 35mm
RS-stocknr. 212-4503
Fabrikantnummer85123
FabrikantABUS
17,52 €
Each
Aantal stuks
Euro 40/50 mm Brass - 90mm - -
RS-stocknr. 212-4500
Fabrikantnummer85121
FabrikantABUS
16,38 €
Each
Aantal stuks
Euro 40/40 mm Brass - 80mm - -
Nieuw
RS-stocknr. 218-4717
FabrikantnummerD6PSN 30/40 BK
FabrikantABUS
24,61 €
Each
Aantal stuks
Euro 30/40 mm - - 30/40mm - -
Nieuw
RS-stocknr. 218-4705
FabrikantnummerB5LT 40/40 KD
FabrikantABUS
9,68 €
Each
Aantal stuks
Euro 40/40 mm Titalium - 40mm - -
RS-stocknr. 212-4507
Fabrikantnummer85127
FabrikantABUS
19,21 €
Each
Aantal stuks
Euro 45/55 mm Brass - 100mm - -
Nieuw
RS-stocknr. 218-4710
FabrikantnummerBZ Ti 70mm
FabrikantABUS
18,95 €
Each
Aantal stuks
Euro - Titalium - - - -