Drawer Handles & Cabinet Handles

Drawer handle and cabinet handles are pieces of door hardware that are attached to the outside of drawers and cabinets to allow them to be easily opened and closed, making it simpler to access the contents inside.


Types of drawer cabinet handle


The two main ways that drawer cabinet handles differ is in the material that they are made from. This can be metal or plastic, depending on the environment in which the handle is going to be used. The handles also come in a range of different shapes and sizes, which will affect how they are to be installed.


Installation of drawer cabinet handles


Drawer cabinet handles are usually screwed into place on the outside of the drawer. Some designs of drawer cabinet handle mean that you need to attach them from the inside of the drawer, screwing directly into the handle for a concealed fixing. Other types allow you to screw them in from the outside, so the fixing is exposed. The screws will usually come with the handle.


 


...
Lees meer Lees minder

Filters

81 - 100 van 139 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Length Height Width Fixing Centres Colour
RS-stocknr. 347-8204
FabrikantPinet
37,71 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Chrome 158mm 50 mm 8mm 150mm -
RS-stocknr. 347-8210
FabrikantPinet
42,595 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Chrome 208mm 50 mm 8mm 200mm -
RS-stocknr. 859-098
Fabrikantnummer37711
FabrikantElesa
40,03 €
Each
Aantal stuks
Aluminium - 374mm 78 mm 38mm 350mm Black
RS-stocknr. 347-8254
FabrikantPinet
12,635 €
Each (In a Pack of 2)
Aantal stuks
Aluminium - 102mm 40 mm 12.2mm 88mm Black
RS-stocknr. 347-8169
FabrikantPinet
34,745 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel Chrome 120mm 27 mm 7mm 106mm -
RS-stocknr. 197-0414
Fabrikantnummer4201.19.SS
FabrikantBriton
17,52 €
1 Pair
Pair(s)
Stainless Steel - - - - - Silver
RS-stocknr. 382-9854
Fabrikantnummer37806
FabrikantElesa
42,01 €
Each
Aantal stuks
Aluminium - 315mm 75 mm 18mm 250mm Black
Nieuw
RS-stocknr. 205-5075
FabrikantnummerCP100 - F2CR1PT0005
FabrikantDom Metalux
108,49 €
Each
Aantal stuks
Aluminium, Steel Lacquer - - - 1150mm Silver
RS-stocknr. 917-4327
Fabrikantnummer19-1-9001
FabrikantPinet
3,965 €
Each (In a Pack of 2)
Aantal stuks
Aluminium - - 38 mm 16mm 75mm Black
RS-stocknr. 347-8175
FabrikantPinet
53,80 €
Each (In a Pack of 2)
Aantal stuks
Stainless Steel - 150mm 33 mm 8mm 126mm -
RS-stocknr. 197-0415
Fabrikantnummer4203.19.SS
FabrikantBriton
17,52 €
1 Pair
Pair(s)
Stainless Steel - - - - - Silver
RS-stocknr. 379-9040
26,81 €
1 Kit
Kit(s)
Polyamide - - 170 mm 45mm 90.5mm Black
RS-stocknr. 382-9848
Fabrikantnummer37801
FabrikantElesa
37,38 €
Each
Aantal stuks
Aluminium - 265mm 75 mm 18mm 200mm Black
RS-stocknr. 447-5082
FabrikantnummerB4-50-403-15-RS
FabrikantSouthco
17,20 €
Each (In a Pack of 2)
Aantal stuks
Aluminium - 105mm 27 mm 6.4mm 28.5 mm, 70mm Black
RS-stocknr. 153-3777
Fabrikantnummer154601
FabrikantElesa
127,93 €
1 Bag of 10
Bag(s)
Plastic - 109mm 38 mm 21mm 93.5mm Black
RS-stocknr. 447-5054
FabrikantnummerB4-50-103-15-RS
FabrikantSouthco
11,54 €
Each (In a Pack of 2)
Aantal stuks
Aluminium - 36mm 27 mm 6.4mm 28.5mm Black
RS-stocknr. 153-3778
Fabrikantnummer154611
FabrikantElesa
127,93 €
1 Bag of 10
Bag(s)
Plastic - 137mm 41 mm 26mm 117mm Black
RS-stocknr. 268-2070
FabrikantnummerP2-51-RS
FabrikantSouthco
4,48 €
Each
Aantal stuks
Plastic - 127.3mm 17 mm 35.8mm - Black
RS-stocknr. 447-5060
FabrikantnummerB4-50-203-15-RS
FabrikantSouthco
15,815 €
Each (In a Pack of 2)
Aantal stuks
Aluminium - 63.5mm 27 mm 6.4mm 28.5mm Black
RS-stocknr. 918-5469
Fabrikantnummer150711-C1
FabrikantElesa
5,19 €
Each
Aantal stuks
Plastic - 137mm 19 mm 37mm - Black
Related Products
Manufactured from brassSuitable for use with tubular latches ...
Description:
Manufactured from brassSuitable for use with tubular latches or mortice locks57mm lock centre on lock version8mm spindleLatch backplate: 108 x 38mm, lock backplate: 148 x 38mm.
Introducing the excellent quality Drawer Handles from RS ...
Description:
Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from quality diecast aluminium. Finished in anodised aluminium, a smooth, slim rectangular shaped face that sits on robust rectangular feet to provide sturdy and secure ...
The Allegion 4205.19.SS curved mitred sprung rose door ...
Description:
The Allegion 4205.19.SS curved mitred sprung rose door lever handle is suited to applications requiring a durable but competitively priced product. Stainless steel grade 304ƒAll levers are prefixed to sprung roses 8mm thickƒLevers are supplied as a pair with 8mm ...
The Allegion 4213.8.SS door escutcheon is used with ...
Description:
The Allegion 4213.8.SS door escutcheon is used with euro profile cylinder and is suited to applications requiring a durable but competitively priced product. Stainless steel grade 304Supplied as a pair with face fixingsThey have press on covers to conceal fixings. ...