Security Cables, Chains & Anchor Points

For securing large or cumbersome items, security cables present a practical solution. Tough, dependable and vandal proof, they can be used to tie important items to immovable structures and padlocked in place. Whether tied through the wheel of a motorbike to immobilise it, or to tie expensive or potentially dangerous power tools into a racking, security cables are a versatile anti-theft and safety solution.


Steel Security Cable


With a woven design that is especially resistant to cutting, thee high tech steel alloy cables have a simple loop at either end for easy locking. They are also available in PVC coating to ensure environmental protection for outdoor use.


Steel Security Chain


This hardened steel cabin is a cost-effective solution to locking down property, needing only a padlock to secure. Available with a PVC sheath, it is suitable for outdoor use, and ideal for securing heavy gates such as in warehouse loading bays.


Steel Cable Lock


All the benefits of a steel security cable but with a built-in lock and supplied key. The lock contains a convenient self-locking mechanism and has six locking elements to ensure a level of security you can rely on. This steel cable lock is ideal for securing bikes.


Anchor Points


If there is an insufficient structure to chain your property too, anchor points can be employed to tether security chains. When drilled into solid surfaces, either wall or ground, the anchor points provide a customisable point to thread your security cable through.


Computer Security locks


 These are devices that are fitted to computers to secure them against theft and unauthorised access.Computer security locks come in two main types: combination locks and key locks.


 


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Chain Diameter Type Length Material Lock Included Alarm Included
RS-stocknr. 615-6395
FabrikantRS PRO
10,05 €
Each
Aantal stuks
7mm Security Chain 1.2m Steel - -
RS-stocknr. 719-1894
FabrikantnummerWBA 100
FabrikantABUS
103,82 €
Each
Aantal stuks
16mm Anchor - Steel - -
RS-stocknr. 296-0027
Fabrikantnummer3536 RS
FabrikantSquire
23,65 €
Each
Aantal stuks
5mm Lock & Chain 900mm Steel - -
RS-stocknr. 808-7024
FabrikantnummerRS BPGA
FabrikantSquire
90,81 €
Each
Aantal stuks
- Anchor - Steel - -
Nieuw
RS-stocknr. 221-7271
FabrikantnummerLTULOCK4D
FabrikantStartech
40,12 €
Each
Aantal stuks
4.4 mm Cable Lock 2m Steel Yes No
RS-stocknr. 218-4702
FabrikantnummerAC Lock 6303
FabrikantABUS
33,98 €
Each
Aantal stuks
- Security Cable Lock 120cm Steel - -
RS-stocknr. 364-6069
FabrikantnummerXR1850
FabrikantABUS
16,75 €
Each
Aantal stuks
8mm Twin Loop Cable 1.85m Steel - -
RS-stocknr. 364-6053
FabrikantnummerXR7200 0500
FabrikantABUS
56,12 €
Each
Aantal stuks
10mm Twin Loop Cable 5m Steel - -
Nieuw
RS-stocknr. 221-7272
FabrikantnummerLTULOCKKEY
FabrikantStartech
51,08 €
Each
Aantal stuks
4.4 mm Cable Lock 2m Steel, Vinyl Yes No
RS-stocknr. 242-1847
FabrikantnummerXR7200
FabrikantABUS
29,78 €
Each
Aantal stuks
10mm Security Cable 2m Steel - -
RS-stocknr. 238-9456
FabrikantnummerXR4050
FabrikantABUS
37,50 €
Each
Aantal stuks
- Anchor - Steel - -
Nieuw
RS-stocknr. 222-8284
FabrikantnummerCONNLOCKPK5
FabrikantStarTech.com
21,59 €
Each
Aantal stuks
1.5mm Security Cable 0.3m Steel No No
Nieuw
RS-stocknr. 222-8282
FabrikantnummerCONNLOCKPK10
FabrikantStarTech.com
43,18 €
Each
Aantal stuks
1.5mm Security Cable 0.3m - No No
Nieuw
RS-stocknr. 223-0914
FabrikantnummerLTLOCKNANO
FabrikantStarTech.com
49,96 €
Each
Aantal stuks
16mm Cable Lock 2m - Yes No
RS-stocknr. 196-3855
FabrikantnummerLTLOCKKEY
FabrikantStarTech.com
38,96 €
Each
Aantal stuks
4.4mm Security Cable Lock 2m - Yes No
Nieuw
RS-stocknr. 222-8283
FabrikantnummerCONNLOCKPK20
FabrikantStarTech.com
84,47 €
Each
Aantal stuks
1.5mm Security Cable 0.311m - No No
RS-stocknr. 730-2748
Fabrikantnummer86516
FabrikantHama
18,20 €
Each
Aantal stuks
- Lock 1.8m - Yes -
RS-stocknr. 196-3856
FabrikantnummerLTANCHOR
FabrikantStarTech.com
21,39 €
Each
Aantal stuks
- Anchor - - No -
RS-stocknr. 218-4712
FabrikantnummerCobra 12/120 Black
FabrikantABUS
22,95 €
Each
Aantal stuks
12mm Twin Loop Cable 120mm - Yes Yes
Nieuw
RS-stocknr. 222-8286
FabrikantnummerLTLOCK4D
FabrikantStarTech.com
29,50 €
Each
Aantal stuks
4.4mm Cable Lock 2m - Yes No