CCTV Cameras

CCTV cameras are at the forefront of any security installation. Able to offer real-time surveillance of a particular area when coupled with a monitor, CCTV cameras also typically feed into an on-line or off-line system that records footage for later viewing. CCTV Systems are used extensively where-ever there is a possibility of criminal activity or public liability risks.

Closed-Circuit Television Cameras

Analogue cameras have the advantage of being directly wired in a closed system. This makes them immune to any kind of remote hacking or signal failure. Though they lack the versatility of digital wireless models, they are a robust and reliable security solution.

Wireless Digital Security Cameras

Advances in wireless technology mean that complex security systems can be built around existing wi-fi networks. Wire-free cameras can be placed and moved more easily. Wireless security cameras typically use an RF transmitter to feed into an offline recorder, such as a desktop computer. Those systems that utilize a wi-fi network have an advantage in that they can be accessed and controlled by a smart device where ever you have wi-fi access.

Outdoor CCTV Cameras

Weatherproof and vandal-proof CCTV cameras are available for outdoor surveillance, with IP66 protection available. With a sealed and sturdy construction, vandal-resistant cameras offer a low maintenance and reliable security solution.

Specialist CCTV Cameras

High-quality surveillance cameras are also available with built-in advantages, such as IR night vision and even integrated motion detection sensors. The RS Components range contains dome cameras, bullet cameras and even miniature surveillance cameras.

Controllable CCTV Cameras

With motorized panning and tilting available, some security cameras can be remotely controlled to allow you to customize and adapt your field of surveillance.

Dummy CCTV Cameras

A Dummy CCTV camera is a fake camera made to look like a real CCTV camera. The camera itself will be almost identical to that of a real CCTV camera.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Indoor/Outdoor Analogue/Network Form Factor Resolution Maximum Resolution Power Over Ethernet Sensor Size Vandal Resistant IR Audio Support 360/180 Panoramic View Wireless PoE - Power Over Ethernet IP Rating
RS-stocknr. 135-4100
FabrikantnummerWV-SPW312L
FabrikantPanasonic
470,43 €
Each
Aantal stuks
Outdoor Network - 1920 x 1080 - - - No Yes No No No Yes IP66
RS-stocknr. 135-4101
FabrikantnummerWV-SPW532L
FabrikantPanasonic
518,83 €
Each
Aantal stuks
Outdoor Network - 2048 x 1536 - - - No Yes No No No Yes IP66
RS-stocknr. 135-4105
FabrikantnummerWV-CF344E
FabrikantPanasonic
166,67 €
Each
Aantal stuks
Indoor Analogue - 650 TVL - - - No - No No No No -
RS-stocknr. 135-4108
FabrikantnummerWV-CW334SE
FabrikantPanasonic
306,80 €
Each
Aantal stuks
Indoor, Outdoor Analogue - 540 TVL - - - Yes - No No No No IP66
RS-stocknr. 135-4099
FabrikantnummerWV-SP105
FabrikantPanasonic
268,83 €
Each
Aantal stuks
Indoor Network - 1280 x 960 - - - No - No No No Yes -
RS-stocknr. 135-4102
FabrikantnummerWV-CF304LE
FabrikantPanasonic
244,63 €
Each
Aantal stuks
Indoor Analogue - 650 TVL - - - No Yes No No No No -
RS-stocknr. 135-4110
FabrikantnummerWV-CW324LE
FabrikantPanasonic
537,63 €
Each
Aantal stuks
Indoor, Outdoor Analogue - 650 TVL - - - No - No No No No IP66